Memory
CY7C1021V33-12BAI
Description: Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48

Overview of CY7C1021V33-12BAI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CY7C1021V33-12BAI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1021V33-12BAI by Cypress Semiconductor

CY7C1021V33-12BAI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
7 X 7 MM, MINI, FBGA-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
AUTOMATIC POWER DOWN
I/O Type
COMMON
JESD-30 Code
S-PBGA-B48
JESD-609 Code
e0
Length
7 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. CY7C1021V33-12BAI
    Cypress Semiconductor
    Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48
    VS

Alternate Parts for CY7C1021V33-12BAI

This table gives cross-reference parts and alternative options found for CY7C1021V33-12BAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021V33-12BAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1021BV33-12BAI Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 Cypress Semiconductor CY7C1021V33-12BAI vs CY7C1021BV33-12BAI
KM616V1002CFI-12 Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 Samsung Semiconductor CY7C1021V33-12BAI vs KM616V1002CFI-12
CY7C1021CV33-12BAXI Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 Cypress Semiconductor CY7C1021V33-12BAI vs CY7C1021CV33-12BAXI
CY7C1021BV33-12BAI Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 Rochester Electronics LLC CY7C1021V33-12BAI vs CY7C1021BV33-12BAI
K6R1016V1C-FI12 Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 Samsung Semiconductor CY7C1021V33-12BAI vs K6R1016V1C-FI12
CY7C1021CV33-12BAI Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 Cypress Semiconductor CY7C1021V33-12BAI vs CY7C1021CV33-12BAI
K6R1016V1C-FI12T Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, Samsung Semiconductor CY7C1021V33-12BAI vs K6R1016V1C-FI12T
Part Number Description Manufacturer Compare
K6R1016V1B-TI12 Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor CY7C1021V33-12BAI vs K6R1016V1B-TI12
CY7C1021V33L-12VC Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1021V33-12BAI vs CY7C1021V33L-12VC
IDT71V016SA12Y Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc CY7C1021V33-12BAI vs IDT71V016SA12Y
CY7C1021CV33-12VIT Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor CY7C1021V33-12BAI vs CY7C1021CV33-12VIT
PDM31532SA12SOATY Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation CY7C1021V33-12BAI vs PDM31532SA12SOATY
CY7C1021V33-12VI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1021V33-12BAI vs CY7C1021V33-12VI
CY7C1021CV33-12VI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor CY7C1021V33-12BAI vs CY7C1021CV33-12VI
AS7C31026B-12JI Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation CY7C1021V33-12BAI vs AS7C31026B-12JI
AS7C31026B-12TC Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 Alliance Memory Inc CY7C1021V33-12BAI vs AS7C31026B-12TC
PDM31532LA12SOITY Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation CY7C1021V33-12BAI vs PDM31532LA12SOITY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1021V33-12BAI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1021V33-12BAI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1021V33-12BAI would you like to use for your alert(s)?
  • Please alert me when CY7C1021V33-12BAI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1021V33-12BAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1021V33-12BAI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1021V33-12BAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1021V33-12BAI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1021V33-12BAI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: