Part Details for CY7C109BN-20VCT by Cypress Semiconductor
Results Overview of CY7C109BN-20VCT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C109BN-20VCT Information
CY7C109BN-20VCT by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C109BN-20VCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-CY7C109BN-20VCT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 209 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
460 In Stock |
|
$1.4400 | Buy Now |
|
DISTI #
86099156
|
Verical | CY7C109BN-20VCT Min Qty: 261 Package Multiple: 1 | Americas - 460 |
|
$0.8913 / $1.4375 | Buy Now |
|
|
Rochester Electronics | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 460 |
|
$0.7130 / $1.1500 | Buy Now |
US Tariff Estimator: CY7C109BN-20VCT by Cypress Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CY7C109BN-20VCT
CY7C109BN-20VCT Part Data Attributes
|
|
CY7C109BN-20VCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C109BN-20VCT
Cypress Semiconductor
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOJ | |
| Package Description | Soj, | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.b.2.b | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 20 Ns | |
| JESD-30 Code | R-PDSO-J32 | |
| JESD-609 Code | e0 | |
| Length | 18.415 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOJ | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.7592 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for CY7C109BN-20VCT
This table gives cross-reference parts and alternative options found for CY7C109BN-20VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C109BN-20VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EDI88128CS20NB | Mercury Systems Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32 | CY7C109BN-20VCT vs EDI88128CS20NB |
| FTS88130L-20CJM | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32 | CY7C109BN-20VCT vs FTS88130L-20CJM |
| L7C109YMB20 | LOGIC Devices Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32 | CY7C109BN-20VCT vs L7C109YMB20 |
| PDM41024SA20SOITR | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | CY7C109BN-20VCT vs PDM41024SA20SOITR |
| CY7C109-20VCR | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | CY7C109BN-20VCT vs CY7C109-20VCR |
| KM681002AJ-20 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | CY7C109BN-20VCT vs KM681002AJ-20 |
| K6R1008C1C-JI20 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | CY7C109BN-20VCT vs K6R1008C1C-JI20 |
| IDT71124S20YI8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | CY7C109BN-20VCT vs IDT71124S20YI8 |
| M5M51288BJ-20 | Mitsubishi Electric | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | CY7C109BN-20VCT vs M5M51288BJ-20 |
| MT5C1009SOJ-20L/XT | Micross Components | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32 | CY7C109BN-20VCT vs MT5C1009SOJ-20L/XT |