Memory
CY7C1212F-133AXC
Cypress Semiconductor
Description: Cache SRAM, 64KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-100

Overview of CY7C1212F-133AXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY7C1212F-133AXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1212F-133AXC by Cypress Semiconductor

CY7C1212F-133AXC
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e4
Length
20 mm
Memory Density
1179648 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. CY7C1212F-133AXC
    Cypress Semiconductor
    Cache SRAM, 64KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-100
    VS

Alternate Parts for CY7C1212F-133AXC

This table gives cross-reference parts and alternative options found for CY7C1212F-133AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1212F-133AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM69P618ATQ4R Cache SRAM, 64KX18, 4ns, BICMOS, PQFP100, TQFP-100 Motorola Semiconductor Products CY7C1212F-133AXC vs MCM69P618ATQ4R
CY7C1212F-133ACT Cache SRAM, 64KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1212F-133AXC vs CY7C1212F-133ACT
MCM69P618CTQ4 Cache SRAM, 64KX18, 4ns, BICMOS, PQFP100, TQFP-100 Motorola Semiconductor Products CY7C1212F-133AXC vs MCM69P618CTQ4
MCM69P618CTQ4R 64KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 Motorola Mobility LLC CY7C1212F-133AXC vs MCM69P618CTQ4R
MCM69P618ATQ4 64KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 Motorola Mobility LLC CY7C1212F-133AXC vs MCM69P618ATQ4
CY7C1212H-133AXC Cache SRAM, 64KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1212F-133AXC vs CY7C1212H-133AXC
CY7C1212H-133AXI Cache SRAM, 64KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1212F-133AXC vs CY7C1212H-133AXI
MCM69P618CTQ4R Cache SRAM, 64KX18, 4ns, BICMOS, PQFP100, TQFP-100 Motorola Semiconductor Products CY7C1212F-133AXC vs MCM69P618CTQ4R
MCM69P618CTQ4 64KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 Motorola Mobility LLC CY7C1212F-133AXC vs MCM69P618CTQ4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1212F-133AXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1212F-133AXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1212F-133AXC would you like to use for your alert(s)?
  • Please alert me when CY7C1212F-133AXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1212F-133AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1212F-133AXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1212F-133AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1212F-133AXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1212F-133AXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: