Part Details for CY7C1312KV18-250BZI by Cypress Semiconductor
Overview of CY7C1312KV18-250BZI by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1312KV18-250BZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1611
|
Newark | Qdr Sram, 1Mx18, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1312KV18-250BZI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3200 / $21.1000 | Buy Now |
DISTI #
2156-CY7C1312KV18-250BZI-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 165FBGA Min Qty: 11 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$28.6400 | Buy Now |
|
Onlinecomponents.com |
408 Partner Stock |
|
$10.5000 / $36.7500 | Buy Now | |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Rochester Electronics | CY7C1312KV18 - QDR SRAM, 1MX18, 0.45ns PBGA165 ' RoHS: Not Compliant Status: Active Min Qty: 1 | 15 |
|
$24.5800 / $28.9200 | Buy Now |
|
Chip1Cloud | 18-Mbit QDR? II SRAM Two-Word Burst Architecture | 1660 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 863 |
|
$19.0300 | RFQ |
Part Details for CY7C1312KV18-250BZI
CY7C1312KV18-250BZI CAD Models
CY7C1312KV18-250BZI Part Data Attributes:
|
CY7C1312KV18-250BZI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1312KV18-250BZI
Cypress Semiconductor
QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.25 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.56 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 13 mm |
Alternate Parts for CY7C1312KV18-250BZI
This table gives cross-reference parts and alternative options found for CY7C1312KV18-250BZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1312KV18-250BZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1312KV18-250BZXC | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1312KV18-250BZI vs CY7C1312KV18-250BZXC |
CY7C1312KV18-250BZXI | QDR II SRAM, 1MX18, 0.45ns, CMOS, PBGA165, | Infineon Technologies AG | CY7C1312KV18-250BZI vs CY7C1312KV18-250BZXI |
CY7C1312KV18-250BZC | QDR II SRAM, 1MX18, 0.45ns, CMOS, PBGA165, | Infineon Technologies AG | CY7C1312KV18-250BZI vs CY7C1312KV18-250BZC |
CY7C1312KV18-250BZXI | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1312KV18-250BZI vs CY7C1312KV18-250BZXI |
CY7C1312KV18-250BZCT | Standard SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Infineon Technologies AG | CY7C1312KV18-250BZI vs CY7C1312KV18-250BZCT |