Part Details for CY7C1345G-100AXC by Cypress Semiconductor
Overview of CY7C1345G-100AXC by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1345G-100AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2845
|
Newark | Sram, 4Mbit, 128K X 36Bit, 8Ns, Tqfp-100, Memory Size:4Mbit, Sram Memory Configuration:128K X 36Bit, Supply Voltage Range:3.135V To 3.63V, Memory Case Style:Tqfp, No. Of Pins:100Pins, Access Time:8Ns, Operating Temperature Min:0°C, Rohs Compliant: Yes |Cypress Infineon Technologies CY7C1345G-100AXC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | IC SRAM 128KX36 3.3V SYN 100TQFP | 10 |
|
$5.8388 / $11.6775 | Buy Now |
|
Quest Components | IC SRAM 128KX36 3.3V SYN 100TQFP | 57 |
|
$7.2011 / $11.6775 | Buy Now |
|
Chip1Cloud | IC SRAM 4.5MBIT 100MHZ 100TQFP | 10300 |
|
RFQ | |
|
Flip Electronics | Stock | 144 |
|
RFQ | |
|
Perfect Parts Corporation | 2462 |
|
RFQ |
Part Details for CY7C1345G-100AXC
CY7C1345G-100AXC CAD Models
CY7C1345G-100AXC Part Data Attributes:
|
CY7C1345G-100AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1345G-100AXC
Cypress Semiconductor
Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.205 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1345G-100AXC
This table gives cross-reference parts and alternative options found for CY7C1345G-100AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1345G-100AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1345G-100AXI | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1345G-100AXC vs CY7C1345G-100AXI |
GS840F36AGT-8I | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1345G-100AXC vs GS840F36AGT-8I |
GS840F36AGT-8 | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1345G-100AXC vs GS840F36AGT-8 |
GS840F36AT-8 | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1345G-100AXC vs GS840F36AT-8 |
GS840F36AGT-8T | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1345G-100AXC vs GS840F36AGT-8T |
CY7C1345F-100AC | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1345G-100AXC vs CY7C1345F-100AC |
CY7C1345G-100AXI | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Infineon Technologies AG | CY7C1345G-100AXC vs CY7C1345G-100AXI |
CY7C1345F-100AI | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1345G-100AXC vs CY7C1345F-100AI |
GS840F36AT-8T | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1345G-100AXC vs GS840F36AT-8T |