Part Details for CY7C1345G-100AXI by Infineon Technologies AG
Overview of CY7C1345G-100AXI by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1345G-100AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1345G-100AXI-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
166 In Stock |
|
$6.7781 / $8.4100 | Buy Now |
DISTI #
CY7C1345G-100AXI
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 8ns 100-Pin TQFP Tray - Trays (Alt: CY7C1345G-100AXI) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.3680 / $5.3040 | Buy Now |
DISTI #
727-CYC1345G100AXI
|
Mouser Electronics | SRAM 4Mb 100Mhz 128K x 36 Flow-Thru Sync SRAM RoHS: Compliant | 78 |
|
$6.2100 / $8.3800 | Buy Now |
DISTI #
V79:2366_28731640
|
Arrow Electronics | Cache Mem 4Mbit 3.3V SRAM 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 42 |
|
$5.3080 / $6.7500 | Buy Now |
|
Future Electronics | CY7C1345G Series 4 Mb (128 K x 36) 100 MHz 3.3 V Pipelined Sync SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$5.9400 | Buy Now |
|
Rochester Electronics | Cache SRAM, 128KX36, 8ns PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 861 |
|
$5.1900 / $6.1100 | Buy Now |
DISTI #
CY7C1345G-100AXI
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 8ns 100-Pin TQFP Tray - Trays (Alt: CY7C1345G-100AXI) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.3680 / $5.3040 | Buy Now |
Part Details for CY7C1345G-100AXI
CY7C1345G-100AXI CAD Models
CY7C1345G-100AXI Part Data Attributes:
|
CY7C1345G-100AXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1345G-100AXI
Infineon Technologies AG
Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.205 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1345G-100AXI
This table gives cross-reference parts and alternative options found for CY7C1345G-100AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1345G-100AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1345G-100AXC | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1345G-100AXI vs CY7C1345G-100AXC |
GS840F36AGT-8IT | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1345G-100AXI vs GS840F36AGT-8IT |
GS840F36AGT-8I | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1345G-100AXI vs GS840F36AGT-8I |
GS840F36AT-8T | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1345G-100AXI vs GS840F36AT-8T |
GS840F36AT-8IT | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1345G-100AXI vs GS840F36AT-8IT |
CY7C1345G-100AXI | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1345G-100AXI vs CY7C1345G-100AXI |
CY7C1345F-100AC | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1345G-100AXI vs CY7C1345F-100AC |
GS840F36AGT-8T | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1345G-100AXI vs GS840F36AGT-8T |
CY7C1345F-100AI | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1345G-100AXI vs CY7C1345F-100AI |