-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 256KX36, 8.5ns, CMOS, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY7C1361C-100AXE-ND
|
DigiKey | IC SRAM 9MBIT PAR 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
679 In Stock |
|
$8.5500 | Buy Now |
DISTI #
CY7C1361C-100AXE-ND
|
DigiKey | IC SRAM 9MBIT PAR 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
5 In Stock |
|
$22.8971 / $30.4100 | Buy Now |
DISTI #
CY7C1361C-100AXE
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 8.5ns 100-Pin TQFP - Trays (Alt: CY7C1361C-100AXE) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1853 Partner Stock |
|
$17.1244 / $20.7150 | Buy Now |
DISTI #
CY7C1361C-100AXE
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 8.5ns 100-Pin TQFP - Trays (Alt: CY7C1361C-100AXE) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$25.4975 | Buy Now |
DISTI #
727-CY7C1361C-100AXE
|
Mouser Electronics | SRAM 9Mb 100Mhz 256K x 36 Flow-Thru SRAM RoHS: Compliant | 0 |
|
$22.7200 / $30.3300 | Order Now |
DISTI #
V99:2348_07838857
|
Arrow Electronics | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 8.5ns Automotive AEC-Q100 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2125 | Americas - 68 |
|
$22.0800 | Buy Now |
|
Future Electronics | CY7C1361C Series 9 Mb (256 K x 36) 3.6V 100 MHz Surface Mount SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$19.1300 | Buy Now |
|
Future Electronics | CY7C1361C Series 9 Mb (256 K x 36) 3.6V 100 MHz Surface Mount SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$21.5400 / $21.9100 | Buy Now |
DISTI #
66711483
|
Verical | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 8.5ns Automotive AEC-Q100 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 68 |
|
$22.0800 | Buy Now |
DISTI #
64552791
|
Verical | SRAM Chip Sync Quad 3.3V 9M-bit 256K x 36 8.5ns Automotive AEC-Q100 100-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1801 | Americas - 17 |
|
$16.6250 / $17.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C1361C-100AXE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1361C-100AXE
Infineon Technologies AG
Standard SRAM, 256KX36, 8.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.135 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for CY7C1361C-100AXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1361C-100AXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1361C-100AXET | Standard SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Infineon Technologies AG | CY7C1361C-100AXE vs CY7C1361C-100AXET |
CY7C1361C-100AXE | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1361C-100AXE vs CY7C1361C-100AXE |