There are no models available for this part yet.
Overview of CY7C1361C-100AXET by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CY7C1361C-100AXET by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53M3588
|
Newark | Sync Srams/Reel Rohs Compliant: Yes |Infineon CY7C1361C-100AXET RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
2832-CY7C1361C-100AXET-ND
|
DigiKey | IC SRAM 9MBIT PAR 100TQFP Min Qty: 50 Lead time: 11 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14250 In Stock |
|
$18.4300 | Buy Now | |
DISTI #
448-CY7C1361C-100AXETTR-ND
|
DigiKey | IC SRAM 9MBIT PAR 100TQFP Min Qty: 50 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.0815 | Buy Now | |
DISTI #
CY7C1361C-100AXET
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 8.5ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1361C-100AXET) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14250 Partner Stock |
|
$17.1244 / $20.7150 | Buy Now | |
DISTI #
CY7C1361C-100AXET
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 8.5ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1361C-100AXET) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
727-CY7C1361C100AXET
|
Mouser Electronics | SRAM 9Mb 100Mhz 256K x 36 Flow-Thru SRAM RoHS: Compliant | 0 |
|
$20.8900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks | 0 |
|
$20.5700 | Buy Now | ||
DISTI #
C1S322002000368
|
Chip1Stop | SRAM RoHS: Compliant | 750 |
|
$22.6550 | Buy Now |
CAD Models for CY7C1361C-100AXET by Infineon Technologies AG
Part Data Attributes for CY7C1361C-100AXET by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
8.5 ns
|
Additional Feature
|
FLOW-THROUGH ARCHITECTURE
|
Clock Frequency-Max (fCLK)
|
100 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e4
|
Length
|
20 mm
|
Memory Density
|
9437184 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
36
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256KX36
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP100,.63X.87
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.6 mm
|
Standby Current-Max
|
0.04 A
|
Standby Voltage-Min
|
3.14 V
|
Supply Current-Max
|
0.18 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
Alternate Parts for CY7C1361C-100AXET
This table gives cross-reference parts and alternative options found for CY7C1361C-100AXET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1361C-100AXET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1361C-100AXE | Standard SRAM, 256KX36, 8.5ns, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY7C1361C-100AXET vs CY7C1361C-100AXE |
CY7C1361C-100AXE | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1361C-100AXET vs CY7C1361C-100AXE |
Related Parts for CY7C1361C-100AXET
-
CY7C1361C-100BZXESRAMs
-
MK64FN1M0VLQ12Microcontrollers
-
TPS544C20RVFRSwitching Regulator or Controllers
-
D501J12S2AHQARocker Switches
-
MBRS140T3GRectifier Diodes
-
CY74FCT2374CTSOCG4Bus Driver/Transceivers
-
THS4541IRGTTOperational Amplifiers
-
HTST-105-04-L-D-RAHeaders and Edge Type Connectors
-
DAC7625UBG4Digital to Analog Converters