CY7C194-20DC
Description: Standard SRAM, 64KX4, 20ns, CMOS, CDIP24, DIP-24

Overview of CY7C194-20DC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-120DC Rochester Electronics LLC UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28
9020DC Rochester Electronics LLC 9020 - FF/Latch
TPS62120DCNR Texas Instruments 15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85

CAD Models for CY7C194-20DC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C194-20DC by Rochester Electronics LLC

CY7C194-20DC
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-CDIP-T24
Length
31.877 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CY7C194-20DC
    Rochester Electronics LLC
    Standard SRAM, 64KX4, 20ns, CMOS, CDIP24, DIP-24
    VS

Alternate Parts for CY7C194-20DC

This table gives cross-reference parts and alternative options found for CY7C194-20DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C194-20DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS6C4008-55PCN Standard SRAM, 512KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 Alliance Memory Inc CY7C194-20DC vs AS6C4008-55PCN
CY7C199-15DC Standard SRAM, 32KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Rochester Electronics LLC CY7C194-20DC vs CY7C199-15DC
CY7C199-20ZCT Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 Rochester Electronics LLC CY7C194-20DC vs CY7C199-20ZCT
HLX6256NSH Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28 Honeywell Microelectronics & Precision Sensors CY7C194-20DC vs HLX6256NSH
CY7C199-35LMB Standard SRAM, 32KX8, 35ns, CMOS, CQCC28, LCC-28 Rochester Electronics LLC CY7C194-20DC vs CY7C199-35LMB
CYM1846PM-15C SRAM Module, 512KX32, 15ns, MOS, PSMA72, PLASTIC, SIMM-72 Cypress Semiconductor CY7C194-20DC vs CYM1846PM-15C
CY7C199-20ZC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Rochester Electronics LLC CY7C194-20DC vs CY7C199-20ZC
CY7C199C-15VC Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 Cypress Semiconductor CY7C194-20DC vs CY7C199C-15VC
CY7C199-20ZIT Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor CY7C194-20DC vs CY7C199-20ZIT
CY7C199L-12PC Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC CY7C194-20DC vs CY7C199L-12PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C194-20DC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C194-20DC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY7C194-20DC would you like to use for your alert(s)?
  • Please alert me when CY7C194-20DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C194-20DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C194-20DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C194-20DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C194-20DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C194-20DC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: