Part Details for CYM1846PM-15C by Cypress Semiconductor
Overview of CYM1846PM-15C by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Robotics and Drones
Price & Stock for CYM1846PM-15C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CYM1846PM-15C-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 72SIMM Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
291 In Stock |
|
$144.4500 | Buy Now |
|
Rochester Electronics | 512Kx32 SRAM 72-PIN SIMM MODULE - SOLDER CONTACTS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 291 |
|
$123.9600 / $145.8400 | Buy Now |
Part Details for CYM1846PM-15C
CYM1846PM-15C CAD Models
CYM1846PM-15C Part Data Attributes
|
CYM1846PM-15C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1846PM-15C
Cypress Semiconductor
SRAM Module, 512KX32, 15ns, MOS, PSMA72, PLASTIC, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SIMM | |
Package Description | PLASTIC, SIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | FOUR CHIP SELECTS ARE USED TO INDEPENDENTLY ENABLE THE FOUR BYTES | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for CYM1846PM-15C
This table gives cross-reference parts and alternative options found for CYM1846PM-15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1846PM-15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1846P8-15C | SRAM Module, 512KX32, 15ns, MOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | CYM1846PM-15C vs CYM1846P8-15C |