Part Details for CY7C198-45LC by Rochester Electronics LLC
Overview of CY7C198-45LC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC745LC3TR-R5 | Analog Devices | 13 Gbps Fast RT XOR / XNOR pro | |
HMC745LC3 | Analog Devices | 13 Gbps Fast RT XOR / XNOR pro | |
122517-HMC745LC3 | Analog Devices | HMC745LC3 Evaluation PCB |
Part Details for CY7C198-45LC
CY7C198-45LC CAD Models
CY7C198-45LC Part Data Attributes
|
CY7C198-45LC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C198-45LC
Rochester Electronics LLC
Standard SRAM, 32KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for CY7C198-45LC
This table gives cross-reference parts and alternative options found for CY7C198-45LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C198-45LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C4008-55PCN | Standard SRAM, 512KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Alliance Memory Inc | CY7C198-45LC vs AS6C4008-55PCN |
CY7C199-15DC | Standard SRAM, 32KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Rochester Electronics LLC | CY7C198-45LC vs CY7C199-15DC |
CY7C199-20ZCT | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 | Rochester Electronics LLC | CY7C198-45LC vs CY7C199-20ZCT |
HLX6256NSH | Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28 | Honeywell Microelectronics & Precision Sensors | CY7C198-45LC vs HLX6256NSH |
CY7C199-35LMB | Standard SRAM, 32KX8, 35ns, CMOS, CQCC28, LCC-28 | Rochester Electronics LLC | CY7C198-45LC vs CY7C199-35LMB |
CYM1846PM-15C | SRAM Module, 512KX32, 15ns, MOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | CY7C198-45LC vs CYM1846PM-15C |
CY7C199-20ZC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Rochester Electronics LLC | CY7C198-45LC vs CY7C199-20ZC |
CY7C199C-15VC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 | Cypress Semiconductor | CY7C198-45LC vs CY7C199C-15VC |
CY7C199-20ZIT | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | CY7C198-45LC vs CY7C199-20ZIT |
CY7C199L-12PC | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | CY7C198-45LC vs CY7C199L-12PC |