Part Details for CY7C199C-12VIT by Cypress Semiconductor
Overview of CY7C199C-12VIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for CY7C199C-12VIT
CY7C199C-12VIT CAD Models
CY7C199C-12VIT Part Data Attributes
|
CY7C199C-12VIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C199C-12VIT
Cypress Semiconductor
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 17.907 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5057 mm |
Alternate Parts for CY7C199C-12VIT
This table gives cross-reference parts and alternative options found for CY7C199C-12VIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199C-12VIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C199CN-12VXIT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-088 SOJ-28 | Cypress Semiconductor | CY7C199C-12VIT vs CY7C199CN-12VXIT |
CY7C199C-12VXCT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MO-088, SOJ-28 | Cypress Semiconductor | CY7C199C-12VIT vs CY7C199C-12VXCT |
CY7C199C-12VXI | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOJ-28 | Cypress Semiconductor | CY7C199C-12VIT vs CY7C199C-12VXI |
CY7C199C-12VCT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 | Cypress Semiconductor | CY7C199C-12VIT vs CY7C199C-12VCT |
CY7C199C-12VI | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 | Cypress Semiconductor | CY7C199C-12VIT vs CY7C199C-12VI |
CY7C199CN-12VCT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-088 SOJ-28 | Cypress Semiconductor | CY7C199C-12VIT vs CY7C199CN-12VCT |
CY7C199CN-12VI | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-088 SOJ-28 | Rochester Electronics LLC | CY7C199C-12VIT vs CY7C199CN-12VI |
CY7C199CN-12VXA | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MO-088 SOJ-28 | Cypress Semiconductor | CY7C199C-12VIT vs CY7C199CN-12VXA |
CY7C199C-12VXIT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOJ-28 | Cypress Semiconductor | CY7C199C-12VIT vs CY7C199C-12VXIT |
CY7C199CN-12VC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, MO-088 SOJ-28 | Rochester Electronics LLC | CY7C199C-12VIT vs CY7C199CN-12VC |