Memory
CY7C199CN-12ZXC
Description: Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, LEAD FREE, PLASTIC, TSOP-28

Overview of CY7C199CN-12ZXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for CY7C199CN-12ZXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C199CN-12ZXC by Cypress Semiconductor

CY7C199CN-12ZXC
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP
Package Description
LEAD FREE, PLASTIC, TSOP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.02 mm
Standby Current-Max
0.0005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
Want to compare parts?
  1. CY7C199CN-12ZXC
    Cypress Semiconductor
    Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, LEAD FREE, PLASTIC, TSOP-28
    VS

Alternate Parts for CY7C199CN-12ZXC

This table gives cross-reference parts and alternative options found for CY7C199CN-12ZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199CN-12ZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C256A-12TC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Alliance Memory Inc CY7C199CN-12ZXC vs AS7C256A-12TC
CY7C199C-12ZCT Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor CY7C199CN-12ZXC vs CY7C199C-12ZCT
KM68257ETG-12 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor CY7C199CN-12ZXC vs KM68257ETG-12
PDM41256SA12TATR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation CY7C199CN-12ZXC vs PDM41256SA12TATR
FT7C199-12ZC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Force Technologies Ltd CY7C199CN-12ZXC vs FT7C199-12ZC
PDM41256SA12TATY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation CY7C199CN-12ZXC vs PDM41256SA12TATY
CY7C199CN-12ZC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP-28 Cypress Semiconductor CY7C199CN-12ZXC vs CY7C199CN-12ZC
CY7C199-12ZC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor CY7C199CN-12ZXC vs CY7C199-12ZC
AS7C256A-12TCN Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Alliance Memory Inc CY7C199CN-12ZXC vs AS7C256A-12TCN
FT7C199-12ZI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Force Technologies Ltd CY7C199CN-12ZXC vs FT7C199-12ZI
Part Number Description Manufacturer Compare
AS6C4008-55PCN Standard SRAM, 512KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 Alliance Memory Inc CY7C199CN-12ZXC vs AS6C4008-55PCN
CY7C199-15DC Standard SRAM, 32KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Rochester Electronics LLC CY7C199CN-12ZXC vs CY7C199-15DC
CY7C199-20ZCT Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 Rochester Electronics LLC CY7C199CN-12ZXC vs CY7C199-20ZCT
HLX6256NSH Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28 Honeywell Microelectronics & Precision Sensors CY7C199CN-12ZXC vs HLX6256NSH
CY7C199-35LMB Standard SRAM, 32KX8, 35ns, CMOS, CQCC28, LCC-28 Rochester Electronics LLC CY7C199CN-12ZXC vs CY7C199-35LMB
CYM1846PM-15C SRAM Module, 512KX32, 15ns, MOS, PSMA72, PLASTIC, SIMM-72 Cypress Semiconductor CY7C199CN-12ZXC vs CYM1846PM-15C
CY7C199-20ZC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Rochester Electronics LLC CY7C199CN-12ZXC vs CY7C199-20ZC
CY7C199C-15VC Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 Cypress Semiconductor CY7C199CN-12ZXC vs CY7C199C-15VC
CY7C199-20ZIT Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor CY7C199CN-12ZXC vs CY7C199-20ZIT
CY7C199L-12PC Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC CY7C199CN-12ZXC vs CY7C199L-12PC

Related Parts for CY7C199CN-12ZXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C199CN-12ZXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C199CN-12ZXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C199CN-12ZXC would you like to use for your alert(s)?
  • Please alert me when CY7C199CN-12ZXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C199CN-12ZXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C199CN-12ZXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C199CN-12ZXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C199CN-12ZXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C199CN-12ZXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: