CY7C199L-20LMB
Description: Standard SRAM, 32KX8, 20ns, CMOS, CQCC28, LCC-28

Overview of CY7C199L-20LMB by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for CY7C199L-20LMB by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C199L-20LMB by Rochester Electronics LLC

CY7C199L-20LMB
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
QCCN,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-CQCC-N28
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. CY7C199L-20LMB
    Rochester Electronics LLC
    Standard SRAM, 32KX8, 20ns, CMOS, CQCC28, LCC-28
    VS

Alternate Parts for CY7C199L-20LMB

This table gives cross-reference parts and alternative options found for CY7C199L-20LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199L-20LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS6C4008-55PCN Standard SRAM, 512KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 Alliance Memory Inc CY7C199L-20LMB vs AS6C4008-55PCN
CY7C199-15DC Standard SRAM, 32KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Rochester Electronics LLC CY7C199L-20LMB vs CY7C199-15DC
CY7C199-20ZCT Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 Rochester Electronics LLC CY7C199L-20LMB vs CY7C199-20ZCT
HLX6256NSH Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28 Honeywell Microelectronics & Precision Sensors CY7C199L-20LMB vs HLX6256NSH
CY7C199-35LMB Standard SRAM, 32KX8, 35ns, CMOS, CQCC28, LCC-28 Rochester Electronics LLC CY7C199L-20LMB vs CY7C199-35LMB
CYM1846PM-15C SRAM Module, 512KX32, 15ns, MOS, PSMA72, PLASTIC, SIMM-72 Cypress Semiconductor CY7C199L-20LMB vs CYM1846PM-15C
CY7C199-20ZC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Rochester Electronics LLC CY7C199L-20LMB vs CY7C199-20ZC
CY7C199C-15VC Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 Cypress Semiconductor CY7C199L-20LMB vs CY7C199C-15VC
CY7C199-20ZIT Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor CY7C199L-20LMB vs CY7C199-20ZIT
CY7C199L-12PC Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC CY7C199L-20LMB vs CY7C199L-12PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C199L-20LMB by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C199L-20LMB by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY7C199L-20LMB would you like to use for your alert(s)?
  • Please alert me when CY7C199L-20LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C199L-20LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C199L-20LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C199L-20LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C199L-20LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C199L-20LMB by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: