Part Details for CY7C245AL-35WC by Cypress Semiconductor
Overview of CY7C245AL-35WC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY7C245AL-35WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 |
|
$29.6186 | Buy Now |
Part Details for CY7C245AL-35WC
CY7C245AL-35WC CAD Models
CY7C245AL-35WC Part Data Attributes
|
CY7C245AL-35WC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C245AL-35WC
Cypress Semiconductor
UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, WINDOWED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SLIM, WINDOWED, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 25 ns | |
Additional Feature | PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS OUTPUT ENABLE; PROGRAMMABLE ASYNCHRONOUS REGISTERS | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.06 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C245AL-35WC
This table gives cross-reference parts and alternative options found for CY7C245AL-35WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C245AL-35WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C245AL-45WI | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C245AL-35WC vs CY7C245AL-45WI |
QP7C292A-25WMB | UVPROM, 2KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | Teledyne e2v | CY7C245AL-35WC vs QP7C292A-25WMB |
CY7C245A-45WI | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C245AL-35WC vs CY7C245A-45WI |
QP7C292AL-25WC | UVPROM, 2KX8, CMOS, CDIP24, 0.600 INCH, CERAMIC, GDIP1-24 | QP Semiconductor | CY7C245AL-35WC vs QP7C292AL-25WC |
5962-8868004LX | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C245AL-35WC vs 5962-8868004LX |
WS57C291C-25T | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Teledyne e2v | CY7C245AL-35WC vs WS57C291C-25T |
5962-8765005JX | UVPROM, 2KX8, 25ns, CMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | QP Semiconductor | CY7C245AL-35WC vs 5962-8765005JX |
PY291A-25WI | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C245AL-35WC vs PY291A-25WI |
WS57C919C-25D | UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Teledyne e2v | CY7C245AL-35WC vs WS57C919C-25D |
5962-8765005LX | UVPROM, 2KX8, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | CY7C245AL-35WC vs 5962-8765005LX |