Part Details for CY7C261-45PI by Cypress Semiconductor
Overview of CY7C261-45PI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X5045PIZ-2.7A | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5045PIZ-2.7 | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM | |
X5045PIZ-4.5A | Renesas Electronics Corporation | CPU Supervisor with 4k SPI EEPROM |
Part Details for CY7C261-45PI
CY7C261-45PI CAD Models
CY7C261-45PI Part Data Attributes
|
CY7C261-45PI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C261-45PI
Cypress Semiconductor
OTP ROM, 8KX8, 45ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
Additional Feature | POWER SWITCHED PROM | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY7C261-45PI
This table gives cross-reference parts and alternative options found for CY7C261-45PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C261-45PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C261-45DI | OTP ROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C261-45PI vs CY7C261-45DI |
MB71C44-45ZSK | OTP ROM, 8KX8, 45ns, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | FUJITSU Semiconductor Limited | CY7C261-45PI vs MB71C44-45ZSK |
CY7C263-45PC | OTP ROM, 8KX8, 45ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C261-45PI vs CY7C263-45PC |
93Z565ADC | OTP ROM, 8KX8, 45ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | CY7C261-45PI vs 93Z565ADC |
N82HS641ANB | 8KX8 OTPROM, 45ns, PDIP24 | Philips Semiconductors | CY7C261-45PI vs N82HS641ANB |
5962-9080306MLA | OTP ROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | CY7C261-45PI vs 5962-9080306MLA |
TMS27PC49-45NTL | 8KX8 OTPROM, 45ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | CY7C261-45PI vs TMS27PC49-45NTL |
N82HS641AF | OTP ROM, 8KX8, 45ns, Bipolar, CDIP24 | Signetics | CY7C261-45PI vs N82HS641AF |
27HC641-45I/SP | 8K X 8 OTPROM, 45 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Microchip Technology Inc | CY7C261-45PI vs 27HC641-45I/SP |
27HC641-45N | OTP ROM, 8KX8, 45ns, CMOS, PDIP24 | YAGEO Corporation | CY7C261-45PI vs 27HC641-45N |