Part Details for CY7C263-25DI by Cypress Semiconductor
Overview of CY7C263-25DI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C263-25DI
CY7C263-25DI CAD Models
CY7C263-25DI Part Data Attributes:
|
CY7C263-25DI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C263-25DI
Cypress Semiconductor
OTP ROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY7C263-25DI
This table gives cross-reference parts and alternative options found for CY7C263-25DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C263-25DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C263-25DMB | OTP ROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY7C263-25DI vs CY7C263-25DMB |
CY7C264-25PI | OTP ROM, 8KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C263-25DI vs CY7C264-25PI |
CY7C261-25DC | OTP ROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C263-25DI vs CY7C261-25DC |
CY7C263-25PC | OTP ROM, 8KX8, 25ns, CMOS, PDIP24, 0.300 INCH, DIP-24 | Cypress Semiconductor | CY7C263-25DI vs CY7C263-25PC |
CY7C261-25PI | OTP ROM, 8KX8, 25ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C263-25DI vs CY7C261-25PI |
CY7C261-25DMB | OTP ROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C263-25DI vs CY7C261-25DMB |
N82HS641CN | OTP ROM, 8KX8, 25ns, Bipolar, PDIP24 | YAGEO Corporation | CY7C263-25DI vs N82HS641CN |
CY7C263-25DC | OTP ROM, 8KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C263-25DI vs CY7C263-25DC |
N82HS641CF | OTP ROM, 8KX8, 25ns, Bipolar, CDIP24 | YAGEO Corporation | CY7C263-25DI vs N82HS641CF |