Part Details for CY7C263-55DMB by Cypress Semiconductor
Overview of CY7C263-55DMB by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C263-55DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 91 |
|
$77.2878 / $99.7262 | Buy Now | |
|
Quest Components | 1 |
|
$119.6714 | Buy Now |
Part Details for CY7C263-55DMB
CY7C263-55DMB CAD Models
CY7C263-55DMB Part Data Attributes:
|
CY7C263-55DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C263-55DMB
Cypress Semiconductor
OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SLIM, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | POWER SWITCHED PROM | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C263-55DMB
This table gives cross-reference parts and alternative options found for CY7C263-55DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C263-55DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82HS641NB | IC 8K X 8 OTPROM, 55 ns, PDIP24, Programmable ROM | NXP Semiconductors | CY7C263-55DMB vs N82HS641NB |
N82HS641F | OTP ROM, 8KX8, 55ns, Bipolar, CDIP24 | YAGEO Corporation | CY7C263-55DMB vs N82HS641F |
N82HS641F | IC 8K X 8 OTPROM, 55 ns, CDIP24, Programmable ROM | NXP Semiconductors | CY7C263-55DMB vs N82HS641F |
N82HS641NB | 8KX8 OTPROM, 55ns, PDIP24 | Philips Semiconductors | CY7C263-55DMB vs N82HS641NB |
82HS641A/BJA | IC 8K X 8 OTPROM, 55 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | CY7C263-55DMB vs 82HS641A/BJA |
CY7C261-55PI | OTP ROM, 8KX8, 55ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C263-55DMB vs CY7C261-55PI |
AM27S49A/BLA | OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | CY7C263-55DMB vs AM27S49A/BLA |
93Z565DCQR | OTP ROM, 8KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | CY7C263-55DMB vs 93Z565DCQR |
N82HS641N | OTP ROM, 8KX8, 55ns, Bipolar, PDIP24 | Signetics | CY7C263-55DMB vs N82HS641N |
93Z564DC | OTP ROM, 8KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | CY7C263-55DMB vs 93Z564DC |