Part Details for CY7C264-55WC by Cypress Semiconductor
Overview of CY7C264-55WC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for CY7C264-55WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 12 |
|
$20.2175 / $21.2816 | Buy Now | |
|
Quest Components | 8 |
|
$25.5380 | Buy Now |
Part Details for CY7C264-55WC
CY7C264-55WC CAD Models
CY7C264-55WC Part Data Attributes
|
CY7C264-55WC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C264-55WC
Cypress Semiconductor
UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 55 ns | |
Additional Feature | POWER SWITCHED PROM | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY7C264-55WC
This table gives cross-reference parts and alternative options found for CY7C264-55WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C264-55WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PY264-55WMB | 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C264-55WC vs PY264-55WMB |
PY264-55WC | 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C264-55WC vs PY264-55WC |
5962-8751510JA | UVPROM, 8KX8, 55ns, CMOS, CDIP24 | QP Semiconductor | CY7C264-55WC vs 5962-8751510JA |
AM27C49-55DC | UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | CY7C264-55WC vs AM27C49-55DC |
AM27C49-55/BJA | UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | CY7C264-55WC vs AM27C49-55/BJA |
TMS27C49-55JL | 8KX8 UVPROM, 55ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | CY7C264-55WC vs TMS27C49-55JL |
AM27C49-55DCB | UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | CY7C264-55WC vs AM27C49-55DCB |
AM27C49-55TDC | UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | CY7C264-55WC vs AM27C49-55TDC |
AM27C49-55TDCB | UVPROM, 8KX8, 55ns, CMOS, CDIP24, WINDOWED, CERAMIC, DIP-24 | AMD | CY7C264-55WC vs AM27C49-55TDCB |
5962-8751510JA | UVPROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C264-55WC vs 5962-8751510JA |