Part Details for CY7C265-15DC by Cypress Semiconductor
Overview of CY7C265-15DC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C265-15DC
CY7C265-15DC CAD Models
CY7C265-15DC Part Data Attributes
|
CY7C265-15DC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C265-15DC
Cypress Semiconductor
OTP ROM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.12 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7C265-15DC
This table gives cross-reference parts and alternative options found for CY7C265-15DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C265-15DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV256R-30JI | Memory IC | Microchip Technology Inc | CY7C265-15DC vs AT27LV256R-30JI |
MX27C1024MC-55 | OTP ROM, 64KX16, 55ns, CMOS, PDSO40, 0.450 INCH, PLASTIC, MO-099, SOP-40 | Macronix International Co Ltd | CY7C265-15DC vs MX27C1024MC-55 |
TMS27PC256-100FML | 32KX8 OTPROM, 100ns, PQCC32 | Texas Instruments | CY7C265-15DC vs TMS27PC256-100FML |
M27C405-150B1 | 512KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | CY7C265-15DC vs M27C405-150B1 |
WS57C256F-70T | 32KX8 UVPROM, 70ns, CDIP28, 0.300 INCH, CERDIP-28 | STMicroelectronics | CY7C265-15DC vs WS57C256F-70T |
W27E040T-12 | EEPROM, 512KX8, 120ns, Parallel, CMOS, PDSO32, TSOP1-32 | Winbond Electronics Corp | CY7C265-15DC vs W27E040T-12 |
LE28DW3215AT-80 | Flash, 2MX16, 80ns, PDSO48, 10 X 14 MM, TSOP1-48 | SANYO Electric Co Ltd | CY7C265-15DC vs LE28DW3215AT-80 |
HY27UF084G2-TPIB | Flash, 512MX8, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | CY7C265-15DC vs HY27UF084G2-TPIB |
AM29F002T-55JCB | Flash, PQCC32, PLASTIC, LCC-32 | Spansion | CY7C265-15DC vs AM29F002T-55JCB |
TC58DYG02A5TAI0 | IC 128M X 8 FLASH 1.8V PROM, PDSO48, 12 X 20 MM, 050 MM PITCH, PLASTIC, TSOP-48, Programmable ROM | Toshiba America Electronic Components | CY7C265-15DC vs TC58DYG02A5TAI0 |