Memory
CY7C279-55DI
Cypress Semiconductor
Description: OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-28

Overview of CY7C279-55DI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C010-55DI Rochester Electronics LLC 27C010 - 1024K (128K x 8) CMOS EPROM
AM27C512-55DI Rochester Electronics AM27C512 - 512K (64K x 8) CMOS EPROM

CAD Models for CY7C279-55DI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C279-55DI by Cypress Semiconductor

CY7C279-55DI
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
Additional Feature
POWER SWITCHED PROM
JESD-30 Code
R-GDIP-T28
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CY7C279-55DI
    Cypress Semiconductor
    OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-28
    VS

Alternate Parts for CY7C279-55DI

This table gives cross-reference parts and alternative options found for CY7C279-55DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C279-55DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C279-55DC OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C279-55DC
CY27C256A-55PC OTP ROM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor CY7C279-55DI vs CY27C256A-55PC
CY7C279-55PI OTP ROM, 32KX8, 55ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C279-55PI
CY7C271-55PI OTP ROM, 32KX8, 55ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C271-55PI
CY7C274-55DC OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C274-55DC
CY7C274-55PI OTP ROM, 32KX8, 55ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C274-55PI
5962-8606319QXA OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 Teledyne e2v CY7C279-55DI vs 5962-8606319QXA
CY7C274-55DI OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C274-55DI
5962-8606319QXA OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor CY7C279-55DI vs 5962-8606319QXA
CY27H256-55PI OTP ROM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor CY7C279-55DI vs CY27H256-55PI
Part Number Description Manufacturer Compare
CY7C279-55PC OTP ROM, 32KX8, 55ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C279-55PC
CY7C274-35DI OTP ROM, 32KX8, 35ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C274-35DI
CY7C271-55DMB OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C271-55DMB
CY7C279-35DC OTP ROM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, SLIM, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C279-35DC
CY7C274-45PI OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C274-45PI
CY7C274-55DI OTP ROM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C274-55DI
27CX256TI-35 OTP ROM, 32KX8, 35ns, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Circuit Technology Corp CY7C279-55DI vs 27CX256TI-35
QP7C271-45PI OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Teledyne e2v CY7C279-55DI vs QP7C271-45PI
CY7C279-45PC OTP ROM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C279-45PC
CY7C271A-35PI OTP ROM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28 Cypress Semiconductor CY7C279-55DI vs CY7C271A-35PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C279-55DI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C279-55DI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C279-55DI would you like to use for your alert(s)?
  • Please alert me when CY7C279-55DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C279-55DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C279-55DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C279-55DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C279-55DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C279-55DI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: