Memory
CY7C403-10DMB
Cypress Semiconductor
Description: FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16

Overview of CY7C403-10DMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Price & Stock for CY7C403-10DMB by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components FIFO, 64 x 4, Asynchronous, 16 Pin, Ceramic, DIP 5
  • 1 $40.0000
$40.0000 Buy Now
Quest Components FIFO, 64 x 4, Asynchronous, 16 Pin, Ceramic, DIP 1
  • 1 $217.5000
$217.5000 Buy Now

CAD Models for CY7C403-10DMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C403-10DMB by Cypress Semiconductor

CY7C403-10DMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
55 ns
Additional Feature
BUBBLE BACK 95NS
Clock Frequency-Max (fCLK)
10 MHz
Cycle Time
100 ns
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.431 mm
Memory Density
256 bit
Memory IC Type
OTHER FIFO
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
64 words
Number of Words Code
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64X4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C403-10DMB
    Cypress Semiconductor
    FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16
    VS

Alternate Parts for CY7C403-10DMB

This table gives cross-reference parts and alternative options found for CY7C403-10DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C403-10DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72403L10PG FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc CY7C403-10DMB vs 72403L10PG
72403L10PB FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc CY7C403-10DMB vs 72403L10PB
IDT72403L10PG FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc CY7C403-10DMB vs IDT72403L10PG
IDT72403L10P FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc CY7C403-10DMB vs IDT72403L10P
IDT72403L10D FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc CY7C403-10DMB vs IDT72403L10D
5962-8952301EA CDIP-16, Tube Integrated Device Technology Inc CY7C403-10DMB vs 5962-8952301EA
72403L10DBG FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc CY7C403-10DMB vs 72403L10DBG
IDT72403L10DB FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc CY7C403-10DMB vs IDT72403L10DB
Part Number Description Manufacturer Compare
IDT72401L10SOG FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc CY7C403-10DMB vs IDT72401L10SOG
IDT72401L10SO8 FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16 Integrated Device Technology Inc CY7C403-10DMB vs IDT72401L10SO8
5962-8952305EA FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Cypress Semiconductor CY7C403-10DMB vs 5962-8952305EA
CY7C401-10LC FIFO, 64X4, 55ns, Asynchronous, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor CY7C403-10DMB vs CY7C401-10LC
IDT72403L10D FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc CY7C403-10DMB vs IDT72403L10D
IDT72403L10DBG FIFO, 64X4, 55ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Integrated Device Technology Inc CY7C403-10DMB vs IDT72403L10DBG
72403L10PG FIFO, 64X4, 55ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Integrated Device Technology Inc CY7C403-10DMB vs 72403L10PG
72401L10SOGB FIFO, 64X4, Asynchronous, CMOS, PDSO16 Integrated Device Technology Inc CY7C403-10DMB vs 72401L10SOGB
5962-89523052A FIFO, 64X4, 55ns, Asynchronous, CMOS, CQCC20, CERAMIC, LLCC-20 Cypress Semiconductor CY7C403-10DMB vs 5962-89523052A
72401L10P PDIP-16, Tube Integrated Device Technology Inc CY7C403-10DMB vs 72401L10P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C403-10DMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C403-10DMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C403-10DMB would you like to use for your alert(s)?
  • Please alert me when CY7C403-10DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C403-10DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C403-10DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C403-10DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C403-10DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C403-10DMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: