Memory
CY7C419-15JXC
Description: FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32

Overview of CY7C419-15JXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY7C419-15JXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C419-15JXC by Cypress Semiconductor

CY7C419-15JXC
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
LEAD FREE, PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
2304 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.43 mm
Want to compare parts?
  1. CY7C419-15JXC
    Cypress Semiconductor
    FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32
    VS

Alternate Parts for CY7C419-15JXC

This table gives cross-reference parts and alternative options found for CY7C419-15JXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C419-15JXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7280L15JI FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C419-15JXC vs IDT7280L15JI
L8C200JC15 FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, 0.490 X 0.590 INCH, PLASTIC, LCC-32 LOGIC Devices Inc CY7C419-15JXC vs L8C200JC15
SN74ACT7200L-15RJR 256X9 OTHER FIFO, 15ns, PQCC32 Texas Instruments CY7C419-15JXC vs SN74ACT7200L-15RJR
CY7C419-15JCT FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C419-15JXC vs CY7C419-15JCT
CY7C419-15JC FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C419-15JXC vs CY7C419-15JC
CY7C419-15JIT FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C419-15JXC vs CY7C419-15JIT
CY7C419-15JI FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C419-15JXC vs CY7C419-15JI
CY7C419-15JCR FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C419-15JXC vs CY7C419-15JCR
IDT7280L15J FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C419-15JXC vs IDT7280L15J
CY7C419-15JXCT FIFO, 256X9, 15ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32 Cypress Semiconductor CY7C419-15JXC vs CY7C419-15JXCT
Part Number Description Manufacturer Compare
IDT7200S25J FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C419-15JXC vs IDT7200S25J
IDT7280L30JB FIFO, 256X9, 30ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C419-15JXC vs IDT7280L30JB
CY7C4201V-25JCR FIFO, 256X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C419-15JXC vs CY7C4201V-25JCR
CY7C419-40JI FIFO, 256X9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C419-15JXC vs CY7C419-40JI
CY7C4201-10JIT FIFO, 256X9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C419-15JXC vs CY7C4201-10JIT
CY7C4201-15JCT FIFO, 256X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C419-15JXC vs CY7C4201-15JCT
IDT7200L25JGI FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C419-15JXC vs IDT7200L25JGI
IDT72201L50J FIFO, 256X9, 25ns, Synchronous, CMOS, PQCC32, 0.050 INCH PITCH, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C419-15JXC vs IDT72201L50J
CY7C4201V-35JCR FIFO, 256X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C419-15JXC vs CY7C4201V-35JCR
CY7C4201-25JC FIFO, 256X9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C419-15JXC vs CY7C4201-25JC

Related Parts for CY7C419-15JXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C419-15JXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C419-15JXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C419-15JXC would you like to use for your alert(s)?
  • Please alert me when CY7C419-15JXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C419-15JXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C419-15JXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C419-15JXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C419-15JXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C419-15JXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: