Part Details for CY7C4201-25AI by Cypress Semiconductor
Overview of CY7C4201-25AI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8025AIRTAJZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulator | |
ISL6625AIRZ-T | Renesas Electronics Corporation | Synchronous Rectified Buck MOSFET Drivers | |
ISL8025AIRTAJZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulator |
Price & Stock for CY7C4201-25AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C4201-25AI-ND
|
DigiKey | IC FIFO SYNC 256X9 15NS 32TQFP Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3382 In Stock |
|
$4.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2000 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 1600 |
|
$3.1500 / $9.0000 | Buy Now | |
|
Rochester Electronics | FIFO, 256X9, 15ns, Synchronous PQFP32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3382 |
|
$3.8800 / $4.5600 | Buy Now |
Part Details for CY7C4201-25AI
CY7C4201-25AI CAD Models
CY7C4201-25AI Part Data Attributes
|
CY7C4201-25AI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4201-25AI
Cypress Semiconductor
FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.035 A | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CY7C4201-25AI
This table gives cross-reference parts and alternative options found for CY7C4201-25AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4201-25AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C419-30AC | FIFO, 256X9, 30ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4201-25AI vs CY7C419-30AC |
CY7C4201V-15AXC | FIFO, 256X9, 11ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4201-25AI vs CY7C4201V-15AXC |
CY7C4201-15AXC | FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4201-25AI vs CY7C4201-15AXC |
IDT72201L35PF | FIFO, 256X9, 20ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 | Integrated Device Technology Inc | CY7C4201-25AI vs IDT72201L35PF |
CY7C4201-35AI | FIFO, 256X9, 20ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4201-25AI vs CY7C4201-35AI |
CY7C4201V-25AC | FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4201-25AI vs CY7C4201V-25AC |
CY7C419-15AC | FIFO, 256X9, 15ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4201-25AI vs CY7C419-15AC |
CY7C419-20AC | FIFO, 256X9, 20ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4201-25AI vs CY7C419-20AC |
IDT72201L50PF8 | FIFO, 256X9, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 | Integrated Device Technology Inc | CY7C4201-25AI vs IDT72201L50PF8 |
CY7C4201-35AC | FIFO, 256X9, 20ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7C4201-25AI vs CY7C4201-35AC |