Memory
CY7C421-20JXC
Cypress Semiconductor
Description: FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32

Overview of CY7C421-20JXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C421-20JXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C421-20JXC by Cypress Semiconductor

CY7C421-20JXC
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
LEAD FREE, PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
33.33 MHz
Cycle Time
30 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.43 mm
Want to compare parts?
  1. CY7C421-20JXC
    Cypress Semiconductor
    FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32
    VS

Alternate Parts for CY7C421-20JXC

This table gives cross-reference parts and alternative options found for CY7C421-20JXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C421-20JXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM75C01AJ-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor CY7C421-20JXC vs KM75C01AJ-20
CY7C421-20JCT FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C421-20JXC vs CY7C421-20JCT
QS7201-20JR FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, Quality Semiconductor Inc CY7C421-20JXC vs QS7201-20JR
LH5496HHU20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp CY7C421-20JXC vs LH5496HHU20
QS7201-20JRB FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, Quality Semiconductor Inc CY7C421-20JXC vs QS7201-20JRB
LH5496HU20 FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp CY7C421-20JXC vs LH5496HU20
SN74ACT7201LA20RJ 512X9 OTHER FIFO, PQCC32, PLASTIC, LCC-32 Texas Instruments CY7C421-20JXC vs SN74ACT7201LA20RJ
KM75C101AJ-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor CY7C421-20JXC vs KM75C101AJ-20
QS7201-20JRI FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32 Integrated Device Technology Inc CY7C421-20JXC vs QS7201-20JRI
QS7201-20JR FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32 Integrated Device Technology Inc CY7C421-20JXC vs QS7201-20JR
Part Number Description Manufacturer Compare
LH5496HU20 FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp CY7C421-20JXC vs LH5496HU20
QS7201-20P FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, Quality Semiconductor Inc CY7C421-20JXC vs QS7201-20P
KM75C101AP-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Samsung Semiconductor CY7C421-20JXC vs KM75C101AP-20
CY7C421-20DC FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor CY7C421-20JXC vs CY7C421-20DC
CY7C421-20JI FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C421-20JXC vs CY7C421-20JI
CY7C421-20PC FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 Cypress Semiconductor CY7C421-20JXC vs CY7C421-20PC
KM75C01AJ-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor CY7C421-20JXC vs KM75C01AJ-20
QS7201-20LB FIFO, 512X9, 20ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc CY7C421-20JXC vs QS7201-20LB
SN74ACT7201LA20NP 512X9 OTHER FIFO, PDIP28, PLASTIC, DIP-28 Texas Instruments CY7C421-20JXC vs SN74ACT7201LA20NP
L8C201CC20 FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc CY7C421-20JXC vs L8C201CC20

Related Parts for CY7C421-20JXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C421-20JXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C421-20JXC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C421-20JXC would you like to use for your alert(s)?
  • Please alert me when CY7C421-20JXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C421-20JXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C421-20JXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C421-20JXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C421-20JXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C421-20JXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: