Part Details for CY7C429-15DMB by Rochester Electronics LLC
Overview of CY7C429-15DMB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY7C429-15DMB
CY7C429-15DMB CAD Models
CY7C429-15DMB Part Data Attributes
|
CY7C429-15DMB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C429-15DMB
Rochester Electronics LLC
FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.0205 mm | |
Memory Density | 18432 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C429-15DMB
This table gives cross-reference parts and alternative options found for CY7C429-15DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C429-15DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C429-15PI | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | CY7C429-15DMB vs CY7C429-15PI |
CY7C429-15PC | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | CY7C429-15DMB vs CY7C429-15PC |
QS7203-15D6B | FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, | Quality Semiconductor Inc | CY7C429-15DMB vs QS7203-15D6B |
MT52C9022W-15 | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Micron Technology Inc | CY7C429-15DMB vs MT52C9022W-15 |
QS7203-15P | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | CY7C429-15DMB vs QS7203-15P |
QS7203-15D | FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, | Quality Semiconductor Inc | CY7C429-15DMB vs QS7203-15D |
AM7203A-15RC | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | AMD | CY7C429-15DMB vs AM7203A-15RC |
L8C203CC15 | FIFO, 2KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | CY7C429-15DMB vs L8C203CC15 |
QS7203-15P6 | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | CY7C429-15DMB vs QS7203-15P6 |
CY7C429-15PI | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | CY7C429-15DMB vs CY7C429-15PI |