Memory
CY7C43634-7AC
Cypress Semiconductor
Description: Bi-Directional FIFO, 512X36, 6ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128

Overview of CY7C43634-7AC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for CY7C43634-7AC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C43634-7AC by Cypress Semiconductor

CY7C43634-7AC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128
Pin Count
128
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
6 ns
Additional Feature
MAILBOX
Clock Frequency-Max (fCLK)
133 MHz
Cycle Time
7.5 ns
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e0
Length
20 mm
Memory Density
18432 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
36
Number of Functions
1
Number of Terminals
128
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP128,.63X.87,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.01 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. CY7C43634-7AC
    Cypress Semiconductor
    Bi-Directional FIFO, 512X36, 6ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128
    VS

Alternate Parts for CY7C43634-7AC

This table gives cross-reference parts and alternative options found for CY7C43634-7AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C43634-7AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT723634L15PF Bi-Directional FIFO, 512X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc CY7C43634-7AC vs IDT723634L15PF
IDT723636L30PF Bi-Directional FIFO, 512X36, 15ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc CY7C43634-7AC vs IDT723636L30PF
IDT72V3633L20PF FIFO, 512X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc CY7C43634-7AC vs IDT72V3633L20PF
IDT723636L12PFG FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc CY7C43634-7AC vs IDT723636L12PFG
CY7C43636-12AC Bi-Directional FIFO, 512X36, 9ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 Cypress Semiconductor CY7C43634-7AC vs CY7C43636-12AC
IDT72V3636L10PF8 Bi-Directional FIFO, 512X36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc CY7C43634-7AC vs IDT72V3636L10PF8
72V3634L20PF TQFP-128, Tray Integrated Device Technology Inc CY7C43634-7AC vs 72V3634L20PF
IDT723636L12PF Bi-Directional FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc CY7C43634-7AC vs IDT723636L12PF
IDT72V3636L12PF9 FIFO, 512X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc CY7C43634-7AC vs IDT72V3636L12PF9
IDT72V3634L10PF9 FIFO, 512X36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc CY7C43634-7AC vs IDT72V3634L10PF9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C43634-7AC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C43634-7AC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C43634-7AC would you like to use for your alert(s)?
  • Please alert me when CY7C43634-7AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C43634-7AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C43634-7AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C43634-7AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C43634-7AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C43634-7AC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: