Part Details for CY7C43682-15AC by Cypress Semiconductor
Overview of CY7C43682-15AC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C43682-15AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C43682-15AC-ND
|
DigiKey | IC FIFO SYNC 1KX9X2 6NS 120TQFP Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
414 In Stock |
|
$28.2400 | Buy Now |
|
Rochester Electronics | Bi-Directional FIFO, 16KX36, 10ns, Synchronous PQFP120 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 414 |
|
$24.2300 / $28.5100 | Buy Now |
Part Details for CY7C43682-15AC
CY7C43682-15AC CAD Models
CY7C43682-15AC Part Data Attributes
|
CY7C43682-15AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C43682-15AC
Cypress Semiconductor
Bi-Directional FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | MAIL BOX; RETRANSMIT | |
Clock Frequency-Max (fCLK) | 67 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 589824 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for CY7C43682-15AC
This table gives cross-reference parts and alternative options found for CY7C43682-15AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C43682-15AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V3682L10PF8 | TQFP-120, Reel | Integrated Device Technology Inc | CY7C43682-15AC vs 72V3682L10PF8 |
CY7C43682AV-10AC | Bi-Directional FIFO, 16KX36, 8ns, Synchronous, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | Cypress Semiconductor | CY7C43682-15AC vs CY7C43682AV-10AC |
IDT72V3682L15PF | Bi-Directional FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | CY7C43682-15AC vs IDT72V3682L15PF |
CY7C43682-10AC | Bi-Directional FIFO, 16KX36, 8ns, Synchronous, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | Cypress Semiconductor | CY7C43682-15AC vs CY7C43682-10AC |
IDT72V3682L10PF9 | FIFO, 16KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | CY7C43682-15AC vs IDT72V3682L10PF9 |
CY7C43682AV-15AI | Bi-Directional FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | Cypress Semiconductor | CY7C43682-15AC vs CY7C43682AV-15AI |
IDT72V3682L15PF8 | Bi-Directional FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | CY7C43682-15AC vs IDT72V3682L15PF8 |
CY7C43682AV-7AC | Bi-Directional FIFO, 16KX36, 6ns, Synchronous, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | Cypress Semiconductor | CY7C43682-15AC vs CY7C43682AV-7AC |
IDT72V3682L10PF8 | Bi-Directional FIFO, 16KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | CY7C43682-15AC vs IDT72V3682L10PF8 |
72V3682L10PF | TQFP-120, Tray | Integrated Device Technology Inc | CY7C43682-15AC vs 72V3682L10PF |