Part Details for CY7C443-30VC by Cypress Semiconductor
Overview of CY7C443-30VC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C443-30VC
CY7C443-30VC CAD Models
CY7C443-30VC Part Data Attributes
|
CY7C443-30VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C443-30VC
Cypress Semiconductor
FIFO, 2KX9, 20ns, Synchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.91 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.12 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY7C443-30VC
This table gives cross-reference parts and alternative options found for CY7C443-30VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C443-30VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMUI-67203V-55 | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | CY7C443-30VC vs CMUI-67203V-55 |
CY7C443-14VCT | FIFO, 2KX9, Synchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C443-30VC vs CY7C443-14VCT |
IMUI-67203L-25 | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28 | Matra MHS | CY7C443-30VC vs IMUI-67203L-25 |
QS7203-50V | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDSO28 | Integrated Device Technology Inc | CY7C443-30VC vs QS7203-50V |
CY7C439-65VCT | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C443-30VC vs CY7C439-65VCT |
AMUI-67203L-55 | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | CY7C443-30VC vs AMUI-67203L-55 |
CMUI-67203L-45 | FIFO, 2KX9, 45ns, Asynchronous, CMOS, PDSO28 | Matra MHS | CY7C443-30VC vs CMUI-67203L-45 |
QS7203-25V | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28, | Quality Semiconductor Inc | CY7C443-30VC vs QS7203-25V |
CMUI-67203L-20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28 | Matra MHS | CY7C443-30VC vs CMUI-67203L-20 |
IMUI-67203L-25SHXXX | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28 | Matra MHS | CY7C443-30VC vs IMUI-67203L-25SHXXX |