Memory
CY7C464-40DC
Cypress Semiconductor
Description: FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28

Overview of CY7C464-40DC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
2940DC Rochester Electronics LLC Replacement for AMD part number AM2940DC. Buy from authorized manufacturer Rochester Electronics.

CAD Models for CY7C464-40DC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C464-40DC by Cypress Semiconductor

CY7C464-40DC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.600 INCH, CERDIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
40 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
20 MHz
Cycle Time
50 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.338 mm
Memory Density
294912 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Standby Current-Max
0.02 A
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. CY7C464-40DC
    Cypress Semiconductor
    FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28
    VS

Alternate Parts for CY7C464-40DC

This table gives cross-reference parts and alternative options found for CY7C464-40DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C464-40DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C464-40PC FIFO, 32KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor CY7C464-40DC vs CY7C464-40PC
CY7C474-40PI FIFO, 32KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor CY7C464-40DC vs CY7C474-40PI
CY7C474-40DI FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor CY7C464-40DC vs CY7C474-40DI
CY7C474-40PC FIFO, 32KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor CY7C464-40DC vs CY7C474-40PC
Part Number Description Manufacturer Compare
CY7C464-15PC FIFO, 32KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor CY7C464-40DC vs CY7C464-15PC
CY7C474-25PC FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor CY7C464-40DC vs CY7C474-25PC
5962-9315202MXX FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Cypress Semiconductor CY7C464-40DC vs 5962-9315202MXX
CY7C464A-25PC FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, DIP-28 Cypress Semiconductor CY7C464-40DC vs CY7C464A-25PC
IDT7M207S40CB FIFO, 32KX9, 40ns, Asynchronous, CMOS Integrated Device Technology Inc CY7C464-40DC vs IDT7M207S40CB
CY7C464-25DC FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor CY7C464-40DC vs CY7C464-25DC
CY7C464-25DMB FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERDIP-28 Cypress Semiconductor CY7C464-40DC vs CY7C464-25DMB
IDT7M207S25C FIFO, 32KX9, 25ns, Asynchronous, CMOS Integrated Device Technology Inc CY7C464-40DC vs IDT7M207S25C
5962-9315202MXA FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Cypress Semiconductor CY7C464-40DC vs 5962-9315202MXA
CY7C464-15PI FIFO, 32KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor CY7C464-40DC vs CY7C464-15PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C464-40DC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C464-40DC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C464-40DC would you like to use for your alert(s)?
  • Please alert me when CY7C464-40DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C464-40DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C464-40DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C464-40DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C464-40DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C464-40DC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: