CY7C64713-56PVXC
Description: Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PDSO56, LEAD FREE, SSOP-56

Overview of CY7C64713-56PVXC by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics

CAD Models for CY7C64713-56PVXC by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C64713-56PVXC by Infineon Technologies AG

CY7C64713-56PVXC
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
LEAD FREE, SSOP-56
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Has ADC
NO
Address Bus Width
Bit Size
8
CPU Family
8051
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Moisture Sensitivity Level
3
Number of I/O Lines
24
Number of Terminals
56
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM Programmability
EEPROM
Seated Height-Max
2.794 mm
Speed
48 MHz
Supply Current-Max
65 mA
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.51 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. CY7C64713-56PVXC
    Infineon Technologies AG
    Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PDSO56, LEAD FREE, SSOP-56
    VS

Alternate Parts for CY7C64713-56PVXC

This table gives cross-reference parts and alternative options found for CY7C64713-56PVXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C64713-56PVXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C64713-56PVXC Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 Cypress Semiconductor CY7C64713-56PVXC vs CY7C64713-56PVXC
Part Number Description Manufacturer Compare
CY7C64713-56PVXC Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PDSO56, LEAD FREE, SSOP-56 Cypress Semiconductor CY7C64713-56PVXC vs CY7C64713-56PVXC

Related Parts for CY7C64713-56PVXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C64713-56PVXC by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C64713-56PVXC by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY7C64713-56PVXC would you like to use for your alert(s)?
  • Please alert me when CY7C64713-56PVXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C64713-56PVXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C64713-56PVXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C64713-56PVXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C64713-56PVXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C64713-56PVXC by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: