There are no models available for this part yet.
Overview of CY7C65620-56LTXCT by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for CY7C65620-56LTXCT by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50R9444
|
Newark | Usb High Speed Hubs/Reel Rohs Compliant: Yes |Infineon CY7C65620-56LTXCT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
448-CY7C65620-56LTXCTTR-ND
|
DigiKey | IC USB HUB CTLR 2PORT 56VQFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1253 | Buy Now | |
DISTI #
727-CY7C6562056LTXCT
|
Mouser Electronics | USB Interface IC USB HS Controller RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | USB High Speed Hubs RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 2000Reel |
|
$14.0500 | Buy Now | ||
DISTI #
65096029
|
Verical | Full Speed/High Speed USB Hub Controller USB 2.0 3.3V T/R 56-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 1851 |
|
$14.3290 / $15.8010 | Buy Now | |
DISTI #
C1S322001175407
|
Chip1Stop | Interface Controllers RoHS: Compliant pbFree: No | 1851 |
|
$14.3290 / $15.8010 | Buy Now | |
DISTI #
SP005642623
|
EBV Elektronik | Hub Controller Family 56-Pin QFN EP T/R (Alt: SP005642623) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | USB High Speed Hubs RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$16.2000 / $17.3600 | Buy Now |
CAD Models for CY7C65620-56LTXCT by Infineon Technologies AG
Part Data Attributes for CY7C65620-56LTXCT by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
QFN-56
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Infineon
|
Address Bus Width
|
|
Clock Frequency-Max
|
24 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N56
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC56,.31SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
260 mA
|
Supply Voltage-Max
|
3.45 V
|
Supply Voltage-Min
|
3.15 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for CY7C65620-56LTXCT
This table gives cross-reference parts and alternative options found for CY7C65620-56LTXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65620-56LTXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65620-56LTXIT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65620-56LTXCT vs CY7C65620-56LTXIT |
CY7C65620-56LFXCT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXCT vs CY7C65620-56LFXCT |
CY7C65620-56LTXA | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXCT vs CY7C65620-56LTXA |
CY7C65620-56LFXAT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXCT vs CY7C65620-56LFXAT |
CY7C65620-56LTXAT | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXCT vs CY7C65620-56LTXAT |
CY7C65620-56LFXC | USB Bus Controller, CMOS, 8 X 8 MM, 1 MM HEIGHT, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXCT vs CY7C65620-56LFXC |
CY7C65620-56LFXA | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXCT vs CY7C65620-56LFXA |
Resources and Additional Insights for CY7C65620-56LTXCT
Reference Designs related to CY7C65620-56LTXCT
-
CY4605 - High-Speed Low-Power USB 2.0 Compliant 2-Port Hub
Cypress offers a complete reference design for developing a fixed-function, low-power 2-port USB 2.0 hub that is production ready.
Related Parts for CY7C65620-56LTXCT
-
MC9S08QG4CDTEMicrocontrollers
-
CY7C65620-56LTXCBus Controllers
-
LCS705LGSwitching Regulator or Controllers
-
ADE7978ACPZOther Analog ICs
-
MCZ33996EKR2Peripheral Drivers
-
LCMXO3LF-4300C-5BG324CField Programmable Gate Arrays
-
DRV8412DDWRMotion Control Electronics
-
LM358ASTOperational Amplifiers
-
IXTH2N170D2Power Field-Effect Transistors