Part Details for USB2534-1051AEN-TR by Microchip Technology Inc
Overview of USB2534-1051AEN-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2534-1051AEN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB2534-1051AEN-TR
|
Microchip Technology Inc | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER, Projected EOL: 2044-06-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6400 / $5.0300 | Buy Now |
Part Details for USB2534-1051AEN-TR
USB2534-1051AEN-TR CAD Models
USB2534-1051AEN-TR Part Data Attributes
|
USB2534-1051AEN-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2534-1051AEN-TR
Microchip Technology Inc
USB Bus Controller, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C; SMBUS; UART; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 0.0125 MBps | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2534-1051AEN-TR
This table gives cross-reference parts and alternative options found for USB2534-1051AEN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2534-1051AEN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2534I-1050AEN | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2534-1051AEN-TR vs USB2534I-1050AEN |
USB2534-1051AEN | USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER | Microchip Technology Inc | USB2534-1051AEN-TR vs USB2534-1051AEN |
USB2534-1050AEN | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2534-1051AEN-TR vs USB2534-1050AEN |