There are no models available for this part yet.
Overview of CY7C65620-56LTXIT by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CY7C65620-56LTXIT by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54W7935
|
Newark | Usb High Speed Hubs/Reel Rohs Compliant: Yes |Infineon CY7C65620-56LTXIT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
448-CY7C65620-56LTXITTR-ND
|
DigiKey | IC USB CTLR 2.0 2PORT 56-QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.2755 | Buy Now | |
DISTI #
CY7C65620-56LTXIT
|
Avnet Americas | Hub Controller Family 56-Pin QFN EP T/R - Tape and Reel (Alt: CY7C65620-56LTXIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
727-CY7C6562056LTXIT
|
Mouser Electronics | USB Interface IC Hi-Speed USB Hub HX2LP RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | USB Interface IC Hi-Speed USB Hub HX2LP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$19.6700 | Buy Now |
CAD Models for CY7C65620-56LTXIT by Infineon Technologies AG
Part Data Attributes for CY7C65620-56LTXIT by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
QFN-56
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Address Bus Width
|
|
Clock Frequency-Max
|
24 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N56
|
JESD-609 Code
|
e4
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC56,.31SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
260 mA
|
Supply Voltage-Max
|
3.45 V
|
Supply Voltage-Min
|
3.15 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for CY7C65620-56LTXIT
This table gives cross-reference parts and alternative options found for CY7C65620-56LTXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65620-56LTXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65620-56LFXCT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXIT vs CY7C65620-56LFXCT |
CY7C65620-56LTXA | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXIT vs CY7C65620-56LTXA |
CY7C65620-56LFXAT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXIT vs CY7C65620-56LFXAT |
CY7C65620-56LTXAT | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXIT vs CY7C65620-56LTXAT |
CY7C65620-56LFXC | USB Bus Controller, CMOS, 8 X 8 MM, 1 MM HEIGHT, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXIT vs CY7C65620-56LFXC |
CY7C65620-56LFXA | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65620-56LTXIT vs CY7C65620-56LFXA |
Related Parts for CY7C65620-56LTXIT
-
CY7C65620-56LTXIBus Controllers
-
TPS544C20RVFRSwitching Regulator or Controllers
-
AM3T-1207SOther Analog ICs
-
AUIR3313STRLPeripheral Drivers
-
LF412CDOperational Amplifiers
-
CY8C4245PVS-482Multifunction Peripherals
-
CY7C68003-20FNXILine Driver or Receivers
-
NJM2884U1-33-TE1Linear Regulator ICs
-
DAC7558IRHBRDigital to Analog Converters