Part Details for CY7C65631-56LTXCT by Infineon Technologies AG
Overview of CY7C65631-56LTXCT by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY7C65631-56LTXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7329
|
Newark | Usb 2.0, Hub Ctrl, 70Deg C, Vqfn-Ep-56, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Ic Case/Package:Vqfn-Ep, No. Of Pins:56Pins, Data Rate:480Mbps, No. Of Ports:4Ports Rohs Compliant: Yes |Infineon CY7C65631-56LTXCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.4350 / $1.3500 | Buy Now |
DISTI #
83R9523
|
Newark | Usb High Speed Hubs/Reel Rohs Compliant: Yes |Infineon CY7C65631-56LTXCT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-CY7C65631-56LTXCT-ND
|
DigiKey | IC USB CTLR 2.0 4PORT AEC 56QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$5.0616 / $9.2700 | Buy Now |
DISTI #
CY7C65631-56LTXCT
|
Avnet Americas | Hub Controller 56-Pin QFN EP T/R - Tape and Reel (Alt: CY7C65631-56LTXCT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.2043 / $6.3608 | Buy Now |
DISTI #
727-7C6563156LTXCT
|
Mouser Electronics | USB Interface IC EZ-USB HX2LP Lo Pwr USB 2.0 Hub | 1015 |
|
$5.0600 / $9.2600 | Buy Now |
|
Future Electronics | CY7C65631 Series 3.15 to 3.45 V Low Power USB 2.0 Hub Controller - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$6.2400 | Buy Now |
|
Rochester Electronics | 7C6563156LC - USB Bus Controller, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$4.7800 / $5.6200 | Buy Now |
DISTI #
SP005642653
|
EBV Elektronik | Hub Controller 56-Pin QFN EP T/R (Alt: SP005642653) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C65631-56LTXCT
CY7C65631-56LTXCT CAD Models
CY7C65631-56LTXCT Part Data Attributes
|
CY7C65631-56LTXCT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65631-56LTXCT
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65631-56LTXCT
This table gives cross-reference parts and alternative options found for CY7C65631-56LTXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65631-56LTXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65631-56LTXI | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65631-56LTXCT vs CY7C65631-56LTXI |
CY7C65631-56LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65631-56LTXCT vs CY7C65631-56LTXC |