Part Details for USB2512-AEZG by SMSC
Overview of USB2512-AEZG by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USB2512-AEZG
USB2512-AEZG CAD Models
USB2512-AEZG Part Data Attributes:
|
USB2512-AEZG
SMSC
Buy Now
Datasheet
|
Compare Parts:
USB2512-AEZG
SMSC
USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USB2512-AEZG
This table gives cross-reference parts and alternative options found for USB2512-AEZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2512-AEZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2512I-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2512-AEZG vs USB2512I-AEZG |
USB2512-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36 | Microchip Technology Inc | USB2512-AEZG vs USB2512-AEZG |
USB2512A-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36 | Microchip Technology Inc | USB2512-AEZG vs USB2512A-AEZG |
USB2512A-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2512-AEZG vs USB2512A-AEZG |
USB2512AI-AEZG | USB Bus Controller, CMOS, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | SMSC | USB2512-AEZG vs USB2512AI-AEZG |
USB2512AI-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36 | Microchip Technology Inc | USB2512-AEZG vs USB2512AI-AEZG |
USB2512I-AEZG | UNIVERSAL SERIAL BUS CONTROLLER, QCC36 | Microchip Technology Inc | USB2512-AEZG vs USB2512I-AEZG |