Part Details for CY7C910-51LMB by Cypress Semiconductor
Overview of CY7C910-51LMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C910-51LMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$264.7820 | Buy Now |
Part Details for CY7C910-51LMB
CY7C910-51LMB CAD Models
CY7C910-51LMB Part Data Attributes
|
CY7C910-51LMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C910-51LMB
Cypress Semiconductor
Microprogram Sequencer, 12-Bit, CMOS, CQCC44, CERAMIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 19.61 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for CY7C910-51LMB
This table gives cross-reference parts and alternative options found for CY7C910-51LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C910-51LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2910ALC | Microprogram Sequencer, 12-Bit, TTL, CQCC44, LCC-44 | AMD | CY7C910-51LMB vs AM2910ALC |
CY2910ALC | 12-BIT, MICROPROGRAM SEQUENCER, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | CY7C910-51LMB vs CY2910ALC |
AM2910A/BUA | Microprogram Sequencer, 12-Bit, TTL, CQCC44, CERAMIC, LCC-44 | Rochester Electronics LLC | CY7C910-51LMB vs AM2910A/BUA |
5962-8770801UA | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, LCC-44 | Cypress Semiconductor | CY7C910-51LMB vs 5962-8770801UA |
AM29C10A/BUA | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, CERAMIC, LCC-44 | Rochester Electronics LLC | CY7C910-51LMB vs AM29C10A/BUA |
5962-8770801UX | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, LCC-44 | AMD | CY7C910-51LMB vs 5962-8770801UX |
5962-8770804UX | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, LCC-44 | Cypress Semiconductor | CY7C910-51LMB vs 5962-8770804UX |
5962-8770801UA | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, LCC-44 | AMD | CY7C910-51LMB vs 5962-8770801UA |