Part Details for CY7C9116-35LC by Cypress Semiconductor
Overview of CY7C9116-35LC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC635LC4 | Analog Devices | GaAs PHEMT MMIC Driver amp, 18 | |
122763-HMC635LC4 | Analog Devices | HMC635LC4 Evaluation PCB | |
HMC635LC4TR | Analog Devices | GaAs PHEMT MMIC Driver amp, 18 |
Part Details for CY7C9116-35LC
CY7C9116-35LC CAD Models
CY7C9116-35LC Part Data Attributes
|
CY7C9116-35LC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C9116-35LC
Cypress Semiconductor
Bit-Slice Processor, 16-Bit, CMOS, CQCC52, CERAMIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
Clock Frequency-Max | 28.57 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQCC-N52 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC52,.75SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Speed | 33.3 MHz | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for CY7C9116-35LC
This table gives cross-reference parts and alternative options found for CY7C9116-35LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C9116-35LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29116LMB | Bit-Slice Processor, 16-Bit, TTL, CQCC52, LCC-52 | AMD | CY7C9116-35LC vs AM29116LMB |
ADSP-1410KP | IC 16-BIT, MICROPROGRAM SEQUENCER, PQCC52, PLASTIC, LCC-52, Bit-Slice Processor | Analog Devices Inc | CY7C9116-35LC vs ADSP-1410KP |
CY7C9116-65LC | Bit-Slice Processor, 16-Bit, CMOS, CQCC52, CERAMIC, LCC-52 | Cypress Semiconductor | CY7C9116-35LC vs CY7C9116-65LC |
CY7C9115-35JC | Bit-Slice Processor, 16-Bit, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C9116-35LC vs CY7C9115-35JC |
CY7C9116-45LC | Bit-Slice Processor, 16-Bit, CMOS, CQCC52, CERAMIC, LCC-52 | Cypress Semiconductor | CY7C9116-35LC vs CY7C9116-45LC |
CY7C9115-45JC | Bit-Slice Processor, 16-Bit, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C9116-35LC vs CY7C9115-45JC |