Part Details for CY7M194-10DC by Cypress Semiconductor
Overview of CY7M194-10DC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7M194-10DC
CY7M194-10DC CAD Models
CY7M194-10DC Part Data Attributes
|
CY7M194-10DC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7M194-10DC
Cypress Semiconductor
SRAM Module, 64KX4, 10ns, BICMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T24 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.2 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7M194-10DC
This table gives cross-reference parts and alternative options found for CY7M194-10DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7M194-10DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2564-10LP | Standard SRAM, 64KX4, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | CY7M194-10DC vs MT5C2564-10LP |
EDI8466CA10RC | Cache SRAM, 64KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Electronic Designs Inc | CY7M194-10DC vs EDI8466CA10RC |
PDM41251SA10PI | Standard SRAM, 64KX4, 10ns, CMOS, PDIP28 | Paradigm Technology Inc | CY7M194-10DC vs PDM41251SA10PI |
MT5C2565-10LXT | Standard SRAM, 64KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | CY7M194-10DC vs MT5C2565-10LXT |
MT5C2565-10LP | Standard SRAM, 64KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | CY7M194-10DC vs MT5C2565-10LP |
MT5C2565-10LAT | Standard SRAM, 64KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | CY7M194-10DC vs MT5C2565-10LAT |
CY7B194-10PC | Standard SRAM, 64KX4, 10ns, BICMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | CY7M194-10DC vs CY7B194-10PC |
MT5C2565-10AT | Standard SRAM, 64KX4, 10ns, CMOS, PDIP28 | Micron Technology Inc | CY7M194-10DC vs MT5C2565-10AT |
PDM41251LA10D | Standard SRAM, 64KX4, 10ns, CMOS, CDIP28 | Paradigm Technology Inc | CY7M194-10DC vs PDM41251LA10D |
PDM41258LA10D | Standard SRAM, 64KX4, 10ns, CMOS, CDIP24 | Paradigm Technology Inc | CY7M194-10DC vs PDM41258LA10D |