Part Details for EDI8466CA10RC by Electronic Designs Inc
Overview of EDI8466CA10RC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for EDI8466CA10RC
EDI8466CA10RC CAD Models
EDI8466CA10RC Part Data Attributes:
|
EDI8466CA10RC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8466CA10RC
Electronic Designs Inc
Cache SRAM, 64KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.6456 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.3942 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for EDI8466CA10RC
This table gives cross-reference parts and alternative options found for EDI8466CA10RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8466CA10RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B196-10PC | Standard SRAM, 64KX4, 10ns, BICMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | EDI8466CA10RC vs CY7B196-10PC |
MT5C2565-10PIT | Standard SRAM, 64KX4, 10ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | EDI8466CA10RC vs MT5C2565-10PIT |
PDM41252SA10P | Standard SRAM, 64KX4, 10ns, CMOS, PDIP28 | Paradigm Technology Inc | EDI8466CA10RC vs PDM41252SA10P |
PDM41298LA10PI | Standard SRAM, 64KX4, 10ns, CMOS, PDIP28 | Paradigm Technology Inc | EDI8466CA10RC vs PDM41298LA10PI |
TC55B465P-10 | IC 64K X 4 CACHE SRAM, 10 ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | EDI8466CA10RC vs TC55B465P-10 |
MT5C2564-10XT | Standard SRAM, 64KX4, 10ns, CMOS, PDIP24 | Micron Technology Inc | EDI8466CA10RC vs MT5C2564-10XT |
PDM41258SA10DI | Standard SRAM, 64KX4, 10ns, CMOS, CDIP24 | Paradigm Technology Inc | EDI8466CA10RC vs PDM41258SA10DI |
PDM41252LA10DI | Standard SRAM, 64KX4, 10ns, CMOS, CDIP28 | Paradigm Technology Inc | EDI8466CA10RC vs PDM41252LA10DI |
MT5C2564-10LPAT | Standard SRAM, 64KX4, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | EDI8466CA10RC vs MT5C2564-10LPAT |
PDM41298SA10PI | Standard SRAM, 64KX4, 10ns, CMOS, PDIP28 | Paradigm Technology Inc | EDI8466CA10RC vs PDM41298SA10PI |