There are no models available for this part yet.
Overview of CYM1481LPS-70C by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for CYM1481LPS-70C by Cypress Semiconductor
Part Data Attributes for CYM1481LPS-70C by Cypress Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
70 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XSMA-T36
|
JESD-609 Code
|
e0
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
SRAM MODULE
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
36
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
SIP36
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.0008 A
|
Standby Voltage-Min
|
2 V
|
Supply Current-Max
|
0.11 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for CYM1481LPS-70C
This table gives cross-reference parts and alternative options found for CYM1481LPS-70C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1481LPS-70C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8F82049LP70BSI | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | White Electronic Designs Corp | CYM1481LPS-70C vs EDI8F82049LP70BSI |
CYM1481PF-120C | SRAM Module, 2MX8, 120ns, CMOS | Cypress Semiconductor | CYM1481LPS-70C vs CYM1481PF-120C |
DPS2MS8MU-85 | SRAM Module, 2MX8, 85ns, CMOS, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | CYM1481LPS-70C vs DPS2MS8MU-85 |
DPS2MS8MU-15 | SRAM Module, 2MX8, 150ns, CMOS, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | CYM1481LPS-70C vs DPS2MS8MU-15 |
MS82000RKX-12 | SRAM Module, 2MX8, 120ns, CMOS | Mosaic Semiconductor Inc | CYM1481LPS-70C vs MS82000RKX-12 |
DPS2MS8MU-12C | SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 | Twilight Technology Inc | CYM1481LPS-70C vs DPS2MS8MU-12C |
CYM1481ALPS-70C | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | Cypress Semiconductor | CYM1481LPS-70C vs CYM1481ALPS-70C |
DPS2MS8MU-12C | SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | CYM1481LPS-70C vs DPS2MS8MU-12C |
SYS82000RKXD-10 | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 | Mosaic Semiconductor Inc | CYM1481LPS-70C vs SYS82000RKXD-10 |
MS82000RKXI-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | CYM1481LPS-70C vs MS82000RKXI-10 |