Part Details for DPS2MS8MU-12C by B&B Electronics Manufacturing Company
Overview of DPS2MS8MU-12C by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Part Details for DPS2MS8MU-12C
DPS2MS8MU-12C CAD Models
DPS2MS8MU-12C Part Data Attributes
|
DPS2MS8MU-12C
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPS2MS8MU-12C
B&B Electronics Manufacturing Company
SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | SIP | |
Package Description | , SIP36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-T36 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP36 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00018 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for DPS2MS8MU-12C
This table gives cross-reference parts and alternative options found for DPS2MS8MU-12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS2MS8MU-12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8F82049LP70BSI | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | White Electronic Designs Corp | DPS2MS8MU-12C vs EDI8F82049LP70BSI |
CYM1481PF-120C | SRAM Module, 2MX8, 120ns, CMOS | Cypress Semiconductor | DPS2MS8MU-12C vs CYM1481PF-120C |
DPS2MS8MU-85 | SRAM Module, 2MX8, 85ns, CMOS, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | DPS2MS8MU-12C vs DPS2MS8MU-85 |
DPS2MS8MU-15 | SRAM Module, 2MX8, 150ns, CMOS, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | DPS2MS8MU-12C vs DPS2MS8MU-15 |
MS82000RKX-12 | SRAM Module, 2MX8, 120ns, CMOS | Mosaic Semiconductor Inc | DPS2MS8MU-12C vs MS82000RKX-12 |
DPS2MS8MU-12C | SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 | Twilight Technology Inc | DPS2MS8MU-12C vs DPS2MS8MU-12C |
CYM1481ALPS-70C | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | Cypress Semiconductor | DPS2MS8MU-12C vs CYM1481ALPS-70C |
SYS82000RKXD-10 | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 | Mosaic Semiconductor Inc | DPS2MS8MU-12C vs SYS82000RKXD-10 |
MS82000RKXI-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | DPS2MS8MU-12C vs MS82000RKXI-10 |
EDI8F82048LP100BFC | SRAM Module, 2MX8, 100ns, CMOS, | Electronic Designs Inc | DPS2MS8MU-12C vs EDI8F82048LP100BFC |