Part Details for CYM1481PF-100C by Cypress Semiconductor
Overview of CYM1481PF-100C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS |
Part Details for CYM1481PF-100C
CYM1481PF-100C CAD Models
CYM1481PF-100C Part Data Attributes
|
CYM1481PF-100C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1481PF-100C
Cypress Semiconductor
SRAM Module, 2MX8, 100ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-T36 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP36H,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.032 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for CYM1481PF-100C
This table gives cross-reference parts and alternative options found for CYM1481PF-100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1481PF-100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYS82000RKX-10 | SRAM Module, 2MX8, 100ns, CMOS, PLASTIC, SIP-36 | Mosaic Semiconductor Inc | CYM1481PF-100C vs SYS82000RKX-10 |
SYS82000RKXDL-10 | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 | Mosaic Semiconductor Inc | CYM1481PF-100C vs SYS82000RKXDL-10 |
SYS82000RKXDI-10 | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 | APTA Group Inc | CYM1481PF-100C vs SYS82000RKXDI-10 |
SYS82000RKXD-10 | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 | APTA Group Inc | CYM1481PF-100C vs SYS82000RKXD-10 |
SYS82000RKXLI-10 | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 | APTA Group Inc | CYM1481PF-100C vs SYS82000RKXLI-10 |
SYS82000RKXDL-10 | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 | APTA Group Inc | CYM1481PF-100C vs SYS82000RKXDL-10 |
SYS82000RKXI-10 | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 | APTA Group Inc | CYM1481PF-100C vs SYS82000RKXI-10 |
SYS82000RKXL-10 | SRAM Module, 2MX8, 100ns, CMOS, PLASTIC, SIP-36 | Mosaic Semiconductor Inc | CYM1481PF-100C vs SYS82000RKXL-10 |
SYS82000RKXDLI-10 | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 | Mosaic Semiconductor Inc | CYM1481PF-100C vs SYS82000RKXDLI-10 |
SYS82000RKXI-10 | SRAM Module, 2MX8, 100ns, CMOS, PLASTIC, SIP-36 | Mosaic Semiconductor Inc | CYM1481PF-100C vs SYS82000RKXI-10 |