Filter Your Search
1 - 2 of 2 results
![]() |
CYM1846PM-15C
Cypress Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 15 ns | SRAM MODULE | FOUR CHIP SELECTS ARE USED TO INDEPENDENTLY ENABLE THE FOUR BYTES | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 mA | 4.5 V | 800 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | CYPRESS SEMICONDUCTOR CORP | SIMM | PLASTIC, SIMM-72 | 72 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
CYM1846PM-15C
Rochester Electronics LLC
|
Check for Price | Active | 16.7772 Mbit | 512KX32 | 5 V | 15 ns | SRAM MODULE | FOUR CHIP SELECTS ARE USED TO INDEPENDENTLY ENABLE THE FOUR BYTES | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PSMA-N72 | COMMERCIAL | 70 °C | 72 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | ROCHESTER ELECTRONICS LLC | SIMM | PLASTIC, SIMM-72 | 72 | unknown |