Part Details for CYM74S430PM-50C by Cypress Semiconductor
Overview of CYM74S430PM-50C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYM74S430PM-50C
CYM74S430PM-50C CAD Models
CYM74S430PM-50C Part Data Attributes
|
CYM74S430PM-50C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM74S430PM-50C
Cypress Semiconductor
Cache SRAM Module, 32KX64, 13.5ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | DIMM, DIMM160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 13.5 ns | |
Additional Feature | 8K X 8 TAG; CAN ALSO BE OPERATES FROM 3.3V | |
Clock Frequency-Max (fCLK) | 50 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM160 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM74S430PM-50C
This table gives cross-reference parts and alternative options found for CYM74S430PM-50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM74S430PM-50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM74A550PM-60C | Cache Tag SRAM Module, 32KX64, 15ns, CMOS, SIMM-160 | Cypress Semiconductor | CYM74S430PM-50C vs CYM74A550PM-60C |
MCM64PC32TSG66 | 32KX64 CACHE TAG SRAM MODULE, 8ns, DMA160, CARD EDGE MODULE-160 | Motorola Mobility LLC | CYM74S430PM-50C vs MCM64PC32TSG66 |
IBM14N32643FPA-11 | Cache Tag SRAM Module, 32KX64, 11ns, CMOS | IBM | CYM74S430PM-50C vs IBM14N32643FPA-11 |
IBM14N32643FPA-9 | Cache Tag SRAM Module, 32KX64, 9ns, CMOS | IBM | CYM74S430PM-50C vs IBM14N32643FPA-9 |
STI6432SB-15G | Cache Tag SRAM Module, 32KX64, 7ns, MOS, | Simple Tech Inc | CYM74S430PM-50C vs STI6432SB-15G |
IS6MC256A-60 | Cache Tag SRAM Module, 32KX64, CMOS | Integrated Silicon Solution Inc | CYM74S430PM-50C vs IS6MC256A-60 |
IS6MC256K-60 | Cache Tag SRAM Module, 64KX32, CMOS, LOW PROFILE, CARD EDGE PACKAGE-160 | Integrated Silicon Solution Inc | CYM74S430PM-50C vs IS6MC256K-60 |
PDM4M6214S60M | Cache Tag SRAM Module, 256KX8, 15ns, CMOS | Paradigm Technology Inc | CYM74S430PM-50C vs PDM4M6214S60M |
IDT7MPV6229S8M | Cache Tag SRAM Module, 32KX64, 8ns, CMOS | Integrated Device Technology Inc | CYM74S430PM-50C vs IDT7MPV6229S8M |
IS6MC256K-66 | Cache Tag SRAM Module, 64KX32, CMOS, LOW PROFILE, CARD EDGE PACKAGE-160 | Integrated Silicon Solution Inc | CYM74S430PM-50C vs IS6MC256K-66 |