Part Details for CYM9263-50C by Cypress Semiconductor
Overview of CYM9263-50C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYM9263-50C
CYM9263-50C CAD Models
CYM9263-50C Part Data Attributes
|
CYM9263-50C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM9263-50C
Cypress Semiconductor
Cache SRAM Module, 512KX72, 14ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 14 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
JESD-609 Code | e0 | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM9263-50C
This table gives cross-reference parts and alternative options found for CYM9263-50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM9263-50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM72F9DG12 | SRAM Module, 512KX72, 12ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | CYM9263-50C vs MCM72F9DG12 |
IDT7MPV4173SA9M | SRAM Module, 512KX72, 9ns, CMOS | Integrated Device Technology Inc | CYM9263-50C vs IDT7MPV4173SA9M |
CYM9263-66C | Cache SRAM Module, 512KX72, 10.3ns, CMOS, DIMM-168 | Cypress Semiconductor | CYM9263-50C vs CYM9263-66C |
EDI2CG472128V12D2 | SRAM Module, 512KX72, 12ns, CMOS, DIMM-168 | White Electronic Designs Corp | CYM9263-50C vs EDI2CG472128V12D2 |
CYM9288APZ-66C | ZBT SRAM, 512KX72, 10.5ns, CMOS, ZIP-168 | Cypress Semiconductor | CYM9263-50C vs CYM9288APZ-66C |
CYM9268PM-100C | Cache SRAM Module, 512KX72, 5.5ns, CMOS, DIMM-168 | Cypress Semiconductor | CYM9263-50C vs CYM9268PM-100C |
MCM72F9DG9 | SRAM Module, 512KX72, 9ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | CYM9263-50C vs MCM72F9DG9 |
EDI2CG472128V15D2 | SRAM Module, 512KX72, 15ns, CMOS, DIMM-168 | White Electronic Designs Corp | CYM9263-50C vs EDI2CG472128V15D2 |
WPY512K72V-8MDC | SRAM Module, 512KX72, 8ns, CMOS, PDMA168, | White Electronic Designs Corp | CYM9263-50C vs WPY512K72V-8MDC |
IDT7MPV4173S11M | SRAM Module, 512KX72, 11ns, CMOS | Integrated Device Technology Inc | CYM9263-50C vs IDT7MPV4173S11M |