Part Details for WPY512K72V-8MDC by White Electronic Designs Corp
Overview of WPY512K72V-8MDC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for WPY512K72V-8MDC
WPY512K72V-8MDC CAD Models
WPY512K72V-8MDC Part Data Attributes
|
WPY512K72V-8MDC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WPY512K72V-8MDC
White Electronic Designs Corp
SRAM Module, 512KX72, 8ns, CMOS, PDMA168,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 37748736 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 72 | |
Number of Terminals | 168 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 1.56 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for WPY512K72V-8MDC
This table gives cross-reference parts and alternative options found for WPY512K72V-8MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPY512K72V-8MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM72F9DG8 | 512KX72 MULTI DEVICE SRAM MODULE, 8ns, DMA168, DIMM-168 | Motorola Mobility LLC | WPY512K72V-8MDC vs MCM72F9DG8 |
EDI2CG472128V85D2 | SRAM Module, 512KX72, 8.5ns, CMOS, DIMM-168 | White Electronic Designs Corp | WPY512K72V-8MDC vs EDI2CG472128V85D2 |
CYM9268PM-100C | Cache SRAM Module, 512KX72, 5.5ns, CMOS, DIMM-168 | Cypress Semiconductor | WPY512K72V-8MDC vs CYM9268PM-100C |
CYM9263-50C | Cache SRAM Module, 512KX72, 14ns, CMOS, DIMM-168 | Cypress Semiconductor | WPY512K72V-8MDC vs CYM9263-50C |
MCM72F9DG8 | SRAM Module, 512KX72, 8ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | WPY512K72V-8MDC vs MCM72F9DG8 |
CYM9288APZ-66C | ZBT SRAM, 512KX72, 10.5ns, CMOS, ZIP-168 | Cypress Semiconductor | WPY512K72V-8MDC vs CYM9288APZ-66C |
IDT7MPV4173SA10M | SRAM Module, 512KX72, 10ns, CMOS | Integrated Device Technology Inc | WPY512K72V-8MDC vs IDT7MPV4173SA10M |
EDI2CG472128V12D2 | SRAM Module, 512KX72, 12ns, CMOS, DIMM-168 | White Electronic Designs Corp | WPY512K72V-8MDC vs EDI2CG472128V12D2 |
IDT7MPV4173S10M | SRAM Module, 512KX72, 10ns, CMOS | Integrated Device Technology Inc | WPY512K72V-8MDC vs IDT7MPV4173S10M |
MCM72F9DG12 | SRAM Module, 512KX72, 12ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | WPY512K72V-8MDC vs MCM72F9DG12 |