Part Details for CYM9288APZ-60C by Cypress Semiconductor
Overview of CYM9288APZ-60C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CYM9288APZ-60C
CYM9288APZ-60C CAD Models
CYM9288APZ-60C Part Data Attributes:
|
CYM9288APZ-60C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM9288APZ-60C
Cypress Semiconductor
ZBT SRAM, 512KX72, 12ns, CMOS, ZIP-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DMA | |
Package Description | ZIP-168 | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 60 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
JESD-609 Code | e0 | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | QUIP168B,.08/.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM9288APZ-60C
This table gives cross-reference parts and alternative options found for CYM9288APZ-60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM9288APZ-60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM72F9DG12 | SRAM Module, 512KX72, 12ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | CYM9288APZ-60C vs MCM72F9DG12 |
CYM9263-50C | Cache SRAM Module, 512KX72, 14ns, CMOS, DIMM-168 | Cypress Semiconductor | CYM9288APZ-60C vs CYM9263-50C |
IDT7MPV4173S11M | SRAM Module, 512KX72, 11ns, CMOS | Integrated Device Technology Inc | CYM9288APZ-60C vs IDT7MPV4173S11M |
MCM72F9DG8 | SRAM Module, 512KX72, 8ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | CYM9288APZ-60C vs MCM72F9DG8 |
MCM72F9DG9 | 512KX72 MULTI DEVICE SRAM MODULE, 9ns, DMA168, DIMM-168 | Motorola Mobility LLC | CYM9288APZ-60C vs MCM72F9DG9 |
CYM9263-66C | Cache SRAM Module, 512KX72, 10.3ns, CMOS, DIMM-168 | Cypress Semiconductor | CYM9288APZ-60C vs CYM9263-66C |
IDT7MPV4173SA10M | SRAM Module, 512KX72, 10ns, CMOS | Integrated Device Technology Inc | CYM9288APZ-60C vs IDT7MPV4173SA10M |
IDT7MPV4173SA9M | SRAM Module, 512KX72, 9ns, CMOS | Integrated Device Technology Inc | CYM9288APZ-60C vs IDT7MPV4173SA9M |
MCM72F9DG12 | 512KX72 MULTI DEVICE SRAM MODULE, 12ns, DMA168, DIMM-168 | Motorola Mobility LLC | CYM9288APZ-60C vs MCM72F9DG12 |
CYM9288APZ-66C | ZBT SRAM, 512KX72, 10.5ns, CMOS, ZIP-168 | Cypress Semiconductor | CYM9288APZ-60C vs CYM9288APZ-66C |