Part Details for CYPM1115-48LQXI by Infineon Technologies AG
Results Overview of CYPM1115-48LQXI by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CYPM1115-48LQXI Information
CYPM1115-48LQXI by Infineon Technologies AG is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CYPM1115-48LQXI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AK0617
|
Newark | Usb Type-C Pd Ctrl, -40 To 105Deg C Rohs Compliant: Yes |Infineon CYPM1115-48LQXI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5200 / $3.8400 | Buy Now |
|
DISTI #
448-CYPM1115-48LQXI-ND
|
DigiKey | EZ-PD PMG1-B1 WITH RP AND RD IN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4884 In Stock |
|
$2.2886 / $3.8400 | Buy Now |
|
DISTI #
CYPM1115-48LQXI
|
Avnet Americas | - Trays (Alt: CYPM1115-48LQXI) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 2450 |
|
$2.0332 / $2.1421 | Buy Now |
|
DISTI #
726-CYPM1115-48LQXI
|
Mouser Electronics | Switching Controllers USB-C HV MCU RoHS: Compliant | 1030 |
|
$2.2800 / $3.8400 | Buy Now |
|
DISTI #
V99:2348_27559119
|
Arrow Electronics | High Speed/Low Speed USB Type-C Port Controller USB-C 5V/9V/12V/15V/18V/24V Tray 48-Pin QFN EP COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2319 | Americas - 2450 |
|
$2.2200 | Buy Now |
|
DISTI #
69169488
|
Verical | High Speed/Low Speed USB Type-C Port Controller USB-C 5V/9V/12V/15V/18V/24V Tray 48-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 2450 |
|
$2.2200 | Buy Now |
|
DISTI #
85953690
|
Verical | High Speed/Low Speed USB Type-C Port Controller USB-C 5V/9V/12V/15V/18V/24V Tray 48-Pin QFN EP RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 2201 | Americas - 150 |
|
$2.4125 / $2.8625 | Buy Now |
|
|
Rochester Electronics | CYPM1115 - USB Type-C Buck-boost controller RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$1.9300 / $2.4100 | Buy Now |
|
DISTI #
V99:2348_27559119
|
Arrow Electronics | High Speed/Low Speed USB Type-C Port Controller USB-C 5V/9V/12V/15V/18V/24V Tray 48-Pin QFN EP COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2319 | Americas - 2450 |
|
$2.2200 | Buy Now |
|
DISTI #
69169488
|
Verical | High Speed/Low Speed USB Type-C Port Controller USB-C 5V/9V/12V/15V/18V/24V Tray 48-Pin QFN EP COO: United States RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 2450 |
|
$2.2200 | Buy Now |
US Tariff Estimator: CYPM1115-48LQXI by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CYPM1115-48LQXI
CYPM1115-48LQXI CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CYPM1115-48LQXI Part Data Attributes
|
|
CYPM1115-48LQXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYPM1115-48LQXI
Infineon Technologies AG
Power Supply Management Circuit,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc48,.24sq,16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Thermal Shutdown:130c | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Usb Pd Controller | |
| JESD-30 Code | S-XQCC-N48 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.24SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.6 Mm | |
| Supply Current-Max (Isup) | 50 Ma | |
| Supply Voltage-Max (Vsup) | 24 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm |
CYPM1115-48LQXI Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The CYPM1115-48LQXI has an internal overcurrent protection feature, but it's recommended to add an external overcurrent protection circuit to ensure reliable operation. A possible implementation is to use a sense resistor and a comparator to detect overcurrent conditions and trigger a shutdown signal to the device.
-
The recommended input capacitor value is 10uF to 22uF, and the type should be a low-ESR ceramic capacitor, such as X5R or X7R, to ensure stable operation and minimize voltage ripple.
-
To ensure EMC compliance, follow Infineon's guidelines for PCB layout, component selection, and shielding. Additionally, consider using a common-mode choke and a filter capacitor to reduce electromagnetic interference (EMI).
-
The maximum operating temperature range for the CYPM1115-48LQXI is -40°C to +125°C, but the device's performance and reliability may degrade above 85°C. It's essential to ensure proper thermal management and cooling to maintain optimal operation.