-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PBGA192, BGA-192
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYUSB4357-BZXC-ND
|
DigiKey | USB Super Speed Hubs Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1648 In Stock |
|
$18.6769 / $26.1200 | Buy Now |
DISTI #
CYUSB4357-BZXC
|
Avnet Americas | USB Hub Bus Powered USB3.1 10Gbps 7 Port 192-Pin FBGA Tray - Trays (Alt: CYUSB4357-BZXC) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 420 Partner Stock |
|
$13.1320 / $15.9460 | Buy Now |
DISTI #
727-CYUSB4357-BZXC
|
Mouser Electronics | USB Interface IC USB-DATA RoHS: Compliant | 0 |
|
$17.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 1680 Container: Tray | 0Tray |
|
$17.8700 | Buy Now |
DISTI #
CYUSB4357-BZXC
|
Avnet Americas | USB Hub Bus Powered USB3.1 10Gbps 7 Port 192-Pin FBGA Tray - Trays (Alt: CYUSB4357-BZXC) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 420 Partner Stock |
|
$13.1320 / $15.9460 | Buy Now |
DISTI #
SP005660181
|
EBV Elektronik | USB Hub Bus Powered USB3.1 10Gbps 7 Port 192-Pin FBGA Tray (Alt: SP005660181) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1728 |
|
$9.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYUSB4357-BZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYUSB4357-BZXC
Infineon Technologies AG
USB Bus Controller, CMOS, PBGA192, BGA-192
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-192 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Bus Compatibility | I2C; SPI | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 1250 MBps | |
JESD-30 Code | S-PBGA-B192 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 192 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA192,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 750 mA | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CYUSB4357-BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYUSB4357-BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL3523-OTYS1 | USB Bus Controller, | Genesys Logic Inc | CYUSB4357-BZXC vs GL3523-OTYS1 |
USB5744/2GTA | USB Bus Controller, CMOS | Microchip Technology Inc | CYUSB4357-BZXC vs USB5744/2GTA |
USB5807C/KDH01 | USB Bus Controller, CMOS | Microchip Technology Inc | CYUSB4357-BZXC vs USB5807C/KDH01 |
USB5807T/KD | USB Bus Controller | Microchip Technology Inc | CYUSB4357-BZXC vs USB5807T/KD |
USB5807CT-I/KDH01 | USB Bus Controller, CMOS | Microchip Technology Inc | CYUSB4357-BZXC vs USB5807CT-I/KDH01 |
USB5807CT/KDH01 | USB Bus Controller, CMOS | Microchip Technology Inc | CYUSB4357-BZXC vs USB5807CT/KDH01 |
USB7056T/KDX | Bus Controller | Microchip Technology Inc | CYUSB4357-BZXC vs USB7056T/KDX |
USB5807C/KD | Bus Controller | Microchip Technology Inc | CYUSB4357-BZXC vs USB5807C/KD |
USB7056T-I/KDX | Bus Controller | Microchip Technology Inc | CYUSB4357-BZXC vs USB7056T-I/KDX |
USB5744/2GTB | USB Bus Controller, CMOS | Microchip Technology Inc | CYUSB4357-BZXC vs USB5744/2GTB |